FTDI Chip Drivers and Interfaces
154 FTDI Chip Drivers and Interfaces
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Function | Category | USB Transceiver | Transmit FIFO - (byte) | Number of Channels per Chip | Number of Channels | Maximum Operating Frequency - (kHz) | USB Speed Type | Receive FIFO - (byte) | Data Rate - (Mbps) | Resolution - (bit) | Maximum Data Rate | Transmitter and Receiver FIFO Counter | Standard Supported | Protocols Supported | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Typical Operating Supply Voltage - (V) | Interface Type | Typical Supply Current - (mA) | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FT600Q-T
Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Tray 56-Pin QFN EP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB 3.0 to FIFO Bridge | Yes | Full Speed|High Speed|Super Speed | 12/480/5000 | USB 2.0/USB 3.0 | Parallel | 185 | Industrial | 56 | QFN EP | QFN | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT245RNQ-TRAY
Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 2.5V/3.3V/5V 32-Pin QFN EP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB to parallel FIFO Interface | Yes | Full Speed | 480 | USB 1.1/USB 2.0 | Parallel/Serial | 7 | Extended | 32 | QFN EP | QFN | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
FT245RNL-TUBE
Full Speed/High Speed USB to parallel FIFO Interface USB 2.0 28-Pin SSOP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB to parallel FIFO Interface | Yes | High Speed|Full Speed | 480 | USB 2.0 | Parallel | 7 | Extended | 28 | SSOP | SO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| FT4232HAQ-TRAY Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.2V/3.3V Tray 64-Pin QFN EP Automotive AEC-Q100 |
|
FTDI Chip | Circuito integrado de interfaz USB | USB to UART/MPSSE | Yes | Full Speed|High Speed | 12 | USB 2.0 | FIFO/I2C/JTAG/SPI/UART | 25 | Tray | 64 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
| FT4232HPQ-REEL High Speed USB Interface Device USB 2.0 1.2V/3.3V |
|
FTDI Chip | Circuito integrado de interfaz USB | USB Interface Device | Yes | High Speed | 480 | USB 2.0 | FIFO/I2C/JTAG/SPI/UART | 22.7 | Industrial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| FT2232HPQ-REEL High Speed High Speed USB Bridge USB 2.0 1.2V/3.3V T/R 68-Pin QFN EP |
|
FTDI Chip | Circuito integrado de interfaz USB | High Speed USB Bridge | Yes | High Speed | 480 | USB 2.0 | I2C/SPI/UART/USB | 1.64 | Industrial | Tape and Reel | 68 | QFN EP | QFN | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| FT2232HPQ-TRAY High Speed High Speed USB Bridge USB 2.0 1.2V/3.3V Tray 68-Pin QFN EP |
|
FTDI Chip | Circuito integrado de interfaz USB | High Speed USB Bridge | Yes | High Speed | 480 | USB 2.0 | I2C/SPI/UART/USB | 1.64 | Industrial | 68 | QFN EP | QFN | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| FT4233HPQ-REEL High Speed USB Bridge with Type-C/PD3.0 Controller |
|
FTDI Chip | Circuito integrado de interfaz USB | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| USB-COM422-PLUS2 USB to A Dual Interface RS422 Level Serial UART Adaptor 5V USB 2.0 |
|
FTDI Chip | Módulos de interfaz | USB to A Dual Interface RS422 Level Serial UART Adaptor | 2 | 10 | USB 2.0 | 30 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
FT240XQ-T
Full Speed/High Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB to parallel FIFO Interface | Yes | Full Speed|High Speed | 12/480 | USB 1.1/USB 2.0 | 8.4 | Serial | 8 | Extended | Tray | 24 | QFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
VDRIVE3
USB Host Application Module 1.8V/2.5V/3.3V/5V
|
|
FTDI Chip | Módulos de interfaz | USB Host Application Module | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
FT221XS-R
Full Speed USB 8Bit SPI IC USB 1.1/USB 2.0 5V T/R 20-Pin SSOP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB 8Bit SPI IC | Yes | Full Speed | 480 | USB 1.1/USB 2.0 | SPI | 11 | Extended | Tape and Reel | 20 | SSOP | SO | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| FTDI USB-KEY Security Device |
|
FTDI Chip | Interfaces especializadas | Security Device | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| UMFT230XB-01 USB to I 2C/UART/FT1248 Breakout Modules |
|
FTDI Chip | Interfaces especializadas | Breakout Module | UART | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
FT221XQ-T
Full Speed USB 8Bit SPI IC USB 1.1/USB 2.0 5V Tray 20-Pin QFN EP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB 8Bit SPI IC | Yes | Full Speed | 480 | USB 1.1/USB 2.0 | SPI | 11 | Extended | Tray | 20 | QFN EP | QFN | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| USB-COM422-PLUS1 Full Speed USB to 1 Port RS422 Module 5V USB 1.1/USB 2.0 |
|
FTDI Chip | Módulos de interfaz | Full Speed USB to 1 Port RS422 Module | 3 | USB 1.1/USB 2.0 | 1(Max) | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
| FT232HPQ-TRAY USB 3.0-to-UART 1-CH 245byte FIFO 1.2V/3.3V 56-Pin QFN EP Tray |
|
FTDI Chip | UARTs | 245 | 1 | 245 | 320Mbps | No | RS-232|RS-422|RS-485 | 1.64(Typ) | Extended | Tray | 56 | QFN EP | QFN | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
DB9-USB-D3-F
UART Converter Module 5V USB 1.1/USB 2.0 9-Pin
|
|
FTDI Chip | Módulos de interfaz | UART Converter Module | 1 | USB 1.1/USB 2.0 | 30 | 9 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| FT600Q-B-R Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V T/R 56-Pin QFN EP |
|
FTDI Chip | Circuito integrado de interfaz USB | USB 3.0 to FIFO Bridge | Yes | Full Speed|High Speed|Super Speed | 12/480/5000 | USB 2.0/USB 3.0 | 185 | Industrial | Tape and Reel | 56 | QFN EP | QFN | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
FT201XS-U
Full Speed USB to I2C Interface USB 1.1/USB 2.0 5V Tube 16-Pin SSOP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB to I2C Interface | Yes | Full Speed | USB 1.1/USB 2.0 | I2C | 8 | Extended | Tube | 16 | SSOP | SO | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
UMFT230XB-WE
Breakout Module UART Interface
|
|
FTDI Chip | Interfaces especializadas | Breakout Module | UART | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| DLP-IOR4 USB Based Latching Relay Module |
|
FTDI Chip | Interfaces especializadas | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DB9-USB-D5-M
UART Converter Module 5V USB 1.1/USB 2.0 9-Pin
|
|
FTDI Chip | Módulos de interfaz | UART Converter Module | 1 | USB 1.1/USB 2.0 | 30 | 9 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
DB9-USB-D5-F
UART Converter Module 5V USB 1.1/USB 2.0 9-Pin
|
|
FTDI Chip | Módulos de interfaz | UART Converter Module | 1 | USB 1.1/USB 2.0 | 30 | 9 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
FT245RL-REEL
Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V T/R 28-Pin SSOP
|
|
FTDI Chip | Circuito integrado de interfaz USB | USB to parallel FIFO Interface | Yes | Full Speed | 12 | USB 1.1/USB 2.0 | Parallel/Serial | 15 | 28 | SSOP | SO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No |