FEMA Electronics Corporation Módulos de visualización
1 FEMA Electronics Corporation Módulos de visualización
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Display Size - (in) | Display Mode | Pixel Format - (Pixels) | Aspect Ratio | Typical Contrast Ratio | Backlight | Outline Dimensions - (mm) | Touchscreen | Interface Type | Active Area - (mm) | Minimum Operating Supply Voltage - (V) | Typical Response Time - (ms) | Maximum Operating Supply Voltage - (V) | Typical Power Consumption - (W) | Packaging | Resolution Standard | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Más Buscadas
LQ070Y3DG3A
7in TFT WVGA 800x480Pixels 24bit RGB LED Backlight -20°C to 50°C 46-Pin Carton
|
|
Fema Electronics | Módulos TFT | 7 | Normally White | 800x480 | 15:9 | 300:1(Min) | LED | 163.5x104.3x3.9 | No | 24bit RGB | 152.4x91.4 | 35 | 1.54 | Carton | WVGA | 46 | No | Unknown | Unknown | Unknown | EAR99 |