Emerson Fuentes de alimentación AC a DC
7 Emerson Suministro de energía de AC a CC
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LPS205-M
AC/DC Power Supply Single-OUT 24V 5.2A 250W 14-Pin
|
|
Emerson | Suministro de energía de AC a CC | Switching | Open Frame | AC/DC | 1 | Fixed | 24 | 5.2 | 250 | 90 | 264 | 120 | 300 | 47 to 63 | 86(Typ) | No | No | 240mV | Yes | 14 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
LPQ252-CEF
AC/DC Power Supply Quad-OUT 5V/12V/-12V/±5V to 25V 35A/10A/6A/6A 250W 23-Pin
|
|
Emerson | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 4 | Adjustable|Fixed | 5|12|-12|±5 to 25 | 35|10|6 | 250 | 85 | 264 | 120 | 300 | 47 to 440 | 75(Typ) | No | IEC Male | No | 120mV|50mV|240mV(Max) | No | 23 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
AIT02ZPFC-01NL
AC/DC Power Supply Single-OUT 393V 1.83A 720W 13-Pin
|
|
Emerson | Suministro de energía de AC a CC | Switching | Encapsulated | AC/DC | 1 | Fixed | 393 | 1.83 | 720 | 85 | 264 | 50|60|360 to 800 | 93(Typ) | No | No | No | 13 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
| LCT43-E AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/1A/0.5A 47W 9-Pin |
|
Emerson | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 3 | Fixed | 5|12|-12 | 4|1|0.5 | 47 | 85 | 264 | 120 | 300 | 1(rms) | 47 to 63 | 70(Typ) | No | IEC 320 | No | 120mV|50mV | No | 9 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
AIQ00ZPFC-01NL
AC/DC Power Supply Single-OUT 393V 75W 11-Pin
|
|
Emerson | Suministro de energía de AC a CC | Enclosed | AC/DC | 1 | Fixed | 393 | 75 | 100 | 122 | 360 to 800 | 90(Typ) | No | No | No | 11 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
NLP65-7620J
AC/DC Power Supply Dual-OUT 5V/24V 7A/2A 65W 9-Pin
|
|
Emerson | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 2 | Fixed | 5|24 | 7|2 | 65 | 85 | 264 | 120 | 370 | 3000VAC | 1.4 | 47 to 63 | 72(Typ) | No | Pin Terminal Block | No | 50mV|240mV | No | 9 | No | Unknown | Unknown | Unknown | EAR99 | No | |||
LPS63
AC/DC Power Supply Single-OUT 12V 5A 80W 10-Pin
|
|
Emerson | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 5 | 80 | 85 | 264 | 120 | 300 | 1.5(rms) | 47 to 440 | 70(Typ) | No | Pin Terminal Block | No | 120mV | No | 10 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |