Embedded Planet Microcontrollers and Processors
3 Embedded Planet Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | RS232 | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | ADC | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Daughter Cards | Type | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP4376
NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux
|
Desde $308.50 hasta $334.32
Por unidad
|
Embedded Planet | Placas y kits de desarrollo del sistema integrado | NAM437X | Application Processor and SOC | eMMC Flash/NOR Flash/SPI Flash | 4MB/64MB/8GB | 2GB | 3 | 8 | 1 | SD | No | 3 | No | 2 | 1 | Yes | Development Board | 1 | No | EAR99 | ||||||||
EPT2080E 10
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
Desde $909.43 hasta $985.57
Por unidad
|
Embedded Planet | Placas y kits de desarrollo del sistema integrado | T2080 | 1800 | Application Processor and SOC | 1 | NOR Flash | 2B | 4B | 2 | 2 | micro SD | Yes | 1 | No | 1 | Yes | Development Board | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||||
EPM2M96CYP6
PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash
|
Desde $203.92 hasta $220.99
Por unidad
|
Embedded Planet | Placas y kits de desarrollo del sistema integrado | PSOC63BL | 100/150 | Application Processor and SOC | NOR Flash | 64MB | 128KB | 12 | 1 | 1 | No | 2 | No | Yes | Development Board | 2 | No | EAR99 |