Embedded Artists Microcontroladores y Procesadores
18 Embedded Artists Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | GPIO | SPI | ADC | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Daughter Cards | Ethernet | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EAC00358
MIMX8MN6CVTIZAA Application Processor and SOC Development Board 1400MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MIMX8MN6CVTIZAA | Application Processor and SOC | eMMC Flash | 8GB | 1400 | 1 | 1GB | 3 | SD | No | 4 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAK00310
IMXRT1062 Application Processor and SOC Development Kit 131MHz CPU
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Kit | IMXRT1062 | Application Processor and SOC | 131 | 2 | LCD | SD | Yes | 1 | Yes | Yes | 1 | 1 | No | Unknown | Unknown | Unknown | 5A002a. | ||||||||||
EAK00344
IMX7 Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Kit | IMX7 | Application Processor and SOC | 3 | SD | Yes | Yes | Yes | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAK00346
IMX7ULP Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Kit | IMX7ULP | Application Processor and SOC | 2 | SD | No | Yes | Yes | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAC00336
MIMX8MM6DVTLZAA Application Processor and SOC Development Board 1800MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MIMX8MM6DVTLZAA | Application Processor and SOC | eMMC Flash | 8GB | 1800 | 2 | 1GB | 3 | SD | No | 4 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00267
IMX7 Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 8GB eMMC Flash Android/Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | IMX7 | Application Processor and SOC | eMMC Flash | 8GB | 1000 | 2 | 1GB | 4 | HDMI/LVDS | LCD | SD | Yes | 7 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||
EAC00359
MIMX8MN6CVTIZAA Application Processor and SOC Development Board 1400MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MIMX8MN6CVTIZAA | Application Processor and SOC | eMMC Flash | 8GB | 1400 | 1 | 1GB | 3 | SD | No | 4 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAK00360
MIMX8MN6DVTJZAA Application Processor and SOC Development Board 1500MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MIMX8MN6DVTJZAA | Application Processor and SOC | eMMC Flash | 8GB | 1500 | 1 | 1GB | 3 | SD | No | 4 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAK00347
IMX8M MINI Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Kit | IMX8M MINI | Application Processor and SOC | 2 | SD | Yes | Yes | Yes | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAC00357
MIMX8MN6DVTJZAA Application Processor and SOC Development Board 1500MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MIMX8MN6DVTJZAA | Application Processor and SOC | eMMC Flash | 8GB | 1500 | 1 | 1GB | 3 | SD | No | 4 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAK00329
IMX7 Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Kit | IMX7 | Application Processor and SOC | 3 | SD | Yes | Yes | Yes | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAC00351
MCIMX7U5DVP07 Application Processor and SOC Development Board 720MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MCIMX7U5DVP07 | Application Processor and SOC | eMMC Flash | 8GB | 720 | 2 | 1GB | 4 | 2 | SD | No | 8 | Yes | Yes | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00345
MCIMX7U5DVP07 Application Processor and SOC Development Board 720MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MCIMX7U5DVP07 | Application Processor and SOC | eMMC Flash | 8GB | 720 | 2 | 1GB | 4 | 2 | SD | No | 8 | Yes | Yes | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00349
MIMX8MM6CVTKZAA Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MIMX8MM6CVTKZAA | Application Processor and SOC | eMMC Flash | 8GB | 1600 | 2 | 1GB | 3 | SD | No | 4 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00353
IMX8M MINI Application Processor and SOC Development Board 1800MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | IMX8M MINI | Application Processor and SOC | eMMC Flash | 8GB | 1800 | 2 | 1GB | 3 | HDMI/LVDS | LCD | SD | Yes | 4 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||
EAC00274
IMX7 Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 4GB eMMC Flash Android/Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | IMX7 | Application Processor and SOC | eMMC Flash | 4GB | 1000 | 2 | 1GB | 9 | 4 | 8 | HDMI/LVDS | LCD | SD | Yes | 7 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||
EAC00276
IMX7 Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 4GB eMMC Flash Android/Linux
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | IMX7 | Application Processor and SOC | eMMC Flash | 4GB | 1000 | 2 | 1GB | 9 | 4 | 8 | HDMI/LVDS | LCD | SD | Yes | 7 | Yes | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||
EAC00308
MIMXRT1062CVL5A Application Processor and SOC Development Board 528MHz CPU 32MB RAM 4MB SPI Flash
|
|
Embedded Artists | Placas y kits de desarrollo del sistema integrado | Development Board | MIMXRT1062CVL5A | Application Processor and SOC | SPI Flash | 4MB | 528 | 2 | 32MB | 4 | SD | No | 8 | Yes | 2 | Yes | 1 | 4 | No | Unknown | Unknown | Unknown | EAR99 |