EIC Semiconductor Diodos, transistores y tiristores
6,883 EIC Semiconductor Diodos, transistores y tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DB105
Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFM
|
|
EIC Semiconductor | Bridge Rectifiers | Single | 600 | 1@Ta=40°C | 40 | 1.1 | 5 | 4 | Case DFM | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SN1Q
Diode 1.8KV 1A 2-Pin SMA
|
|
EIC Semiconductor | Rectifiers | Single | 1800 | 1 | 30 | 2.2 | 5 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
SZ65B1
Zener Diode Single 110V 5% 125Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 43 | 5% | 12 | 1.2 | 0.5 | 125 | 5000 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1SMB5933B
Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 68 | 5% | 17 | 1.5 | 1 | 17.5 | 550 | 3000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||
DL4007
Diode 1KV 1A 2-Pin MELF
|
|
EIC Semiconductor | Rectifiers | Single | 1000 | 1 | 30 | 1.1 | 5 | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
SR1G
Diode Switching 400V 1A 2-Pin SMA
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 400 | 1 | 35 | 1.3 | 5 | 150 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
SZ4518
Zener Diode Single 18V 5% 10Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 100 | 5% | 27.8 | 0.5 | 10 | 2000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SZ656I
Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 700 | 5% | 175 | 1.2 | 10 | 1 | 5000 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
|
Más Buscadas
BYV36C
Diode Switching 600V 1.6A 2-Pin DO-15
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 600 | 1.6 | 30 | 1.35 | 5 | 100 | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
HVR150
Diode 5KV 0.3A 2-Pin DO-41
|
|
EIC Semiconductor | Rectifiers | Single | 5000 | 0.3@Ta=50C | 30 | 5@1A | 5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BY550-1000
Diode 1KV 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 1000 | 5 | 300 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ25B5
Zener Diode Single 150V 5% 1000Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 6.4 | 5% | 2 | 0.5 | 1000 | 1300 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1N5935B
Zener Diode Single 27V 5% 23Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 55 | 5% | 13.9 | 1 | 23 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ55D0
Zener Diode Single 200V 5% 875Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 13 | 5% | 3.7 | 0.5 | 875 | 3000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Z062A
Zener Diode Single 62V 5% 125Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 7.3 | 5% | 1.83 | 1.2 | 5 | 125 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
SMAZ10
Zener Diode Single 10V 5% 4Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 100 | 5% | 50 | 1.2 | 1 | 4 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1SMB5917B
Zener Diode Single 4.7V 5% 5Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 319 | 5% | 79.8 | 1.5 | 5 | 5 | 550 | 3000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||
|
Más Buscadas
1R5JH45
Diode Switching 600V 1.5A 2-Pin Case D-2
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 600 | 1.5 | 55 | 1.2 | 100 | 200 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5344B
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 580 | 5% | 150 | 10 | 1.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5345B
Zener Diode Single 8.7V 5% 2Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.7 | 545 | 5% | 150 | 10 | 2 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5386B
Zener Diode Single 180V 5% 430Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 26.4 | 5% | 5 | 0.5 | 430 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| RBV2510 Rectifier Bridge Diode Single 1KV 25A 4-Pin RBV25 |
|
EIC Semiconductor | Bridge Rectifiers | Single | 1000 | 25 | 300 | 1.1@12.5A | 10 | 4 | RBV25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| RBV5008 Rectifier Bridge Diode Single 800V 50A 4-Pin RBV25 |
|
EIC Semiconductor | Bridge Rectifiers | Single | 800 | 50 | 400 | 1.1@25A | 10 | 4 | RBV25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
|
Más Buscadas
SB350S
Diode Schottky 50V 3A 2-Pin D-2A
|
|
EIC Semiconductor | Rectifiers | Schottky Diode | Single | 50 | 3 | 80 | 0.74 | 500 | 2 | D-2A | No | No | No | No | EAR99 | No | ||||||||||||||||||||
|
Más Buscadas
1R5JU41
FAST RECOVERY RECTIFIER DIODE
|
|
EIC Semiconductor | Rectifiers | 600 | 2 | Case D-2 | No | No | No | No | No |