EIC Semiconductor Rectifiers
1,629 EIC Semiconductor Rectifiers
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DR206G
GLASS PASSIVATED JUNCTION SILICON RECTIFIERS 2D2
|
|
EIC Semiconductor | Rectifiers | 600 | 2 | Case D-2 | No | No | No | No | |||||||||||||||||||
| MBR2090CT MBR2090CT |
Desde $0.3998 hasta $0.4332
Por unidad
|
EIC Semiconductor | Rectifiers | ||||||||||||||||||||||||||
| SK31SVF Schottky Barrier Rectifier Diode |
|
EIC Semiconductor | Rectifiers | No | |||||||||||||||||||||||||
HER204
Diode Switching 300V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 300 | 2@Ta=55C | 75 | 1.1 | 10 | 50 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||
SNWG
SURFACE MOUNT RECTIFIERS 2DO-214AC
|
|
EIC Semiconductor | Rectifiers | 400 | 2 | SMA | DO | No | No | No | No | Yes | Yes | ||||||||||||||||
BY550-50
Diode 50V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 50 | 5 | 300 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||
BY296
Diode Switching 100V 2A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 100 | 2 | 70 | 1.3 | 10 | 250 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||
BY254
Diode 800V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 800 | 3@Ta=50C | 100 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||
SK33S
Diode Schottky 30V 3A 2-Pin SMB
|
|
EIC Semiconductor | Rectifiers | Schottky Diode | Single | 30 | 3 | 120 | 0.5 | 500 | 2 | SMB | DO | No | No | No | EAR99 | No | |||||||||||
FR301
Diode Switching 50V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 50 | 3@Ta=55C | 200 | 1.3 | 10 | 150 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||
SKN7
Diode 20V 1A 2-Pin SMA
|
|
EIC Semiconductor | Rectifiers | Single | 20 | 1 | 25 | 0.45 | 1000 | 2 | SMA | DO | No | No | No | EAR99 | No | ||||||||||||
SR27
FAST RECOVERY SILICON SURFACE MOUNT 2DO-214AB
|
|
EIC Semiconductor | Rectifiers | 200 | 2 | SMB | DO | No | No | No | No | No | |||||||||||||||||
MR852
Diode Switching 200V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 200 | 3@Ta=90C | 100 | 1.25 | 10 | 150 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||
HER106
Diode Switching 600V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 600 | 1@Ta=55C | 30 | 1.7 | 5 | 75 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
SETK
Diode Switching 800V 2.5A 2-Pin SMB
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 800 | 2.5@Ta=55C | 100 | 1.7 | 10 | 75 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||
RM10B
SILICON RECTIFIER DIODES 2D2
|
|
EIC Semiconductor | Rectifiers | 800 | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||||||
HER103
Diode Switching 200V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 200 | 1@Ta=55C | 30 | 1.1 | 5 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
SRR4
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Rectifiers | 400 | 2 | SMC | DO | No | No | No | No | ||||||||||||||||||
| MBRF2045CT MBRF2045CT |
Desde $0.2942 hasta $0.3626
Por unidad
|
EIC Semiconductor | Rectifiers | ||||||||||||||||||||||||||
BY550-800
Diode 800V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 800 | 5 | 300 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||
HVR518
Diode 1.8KV 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 1800 | 5 | 200 | 2.2 | 10 | 2 | DO-201AD | DO | No | No | No | EAR99 | No | ||||||||||||
FR157
Diode Switching 1KV 1.5A 2-Pin DO-41
|
Desde $0.032 hasta $0.035
Por unidad
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 1000 | 1.5@Ta=55C | 60 | 1.3 | 5 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
| MBR25H35CT MBR25H35CT |
Desde $0.5172 hasta $0.5605
Por unidad
|
EIC Semiconductor | Rectifiers | ||||||||||||||||||||||||||
SBO50
Diode Schottky 50V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Rectifiers | Schottky Diode | Single | 50 | 1.5 | 50 | 0.7 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||
SROM
Diode Switching 1KV 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 1000 | 1.5 | 60 | 1.3 | 5 | 500 | 2 | SMA | DO | No | No | No | EAR99 | No |