Eaton Interruptores Oscilantes
7 Eaton Interruptor basculante
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Pole Throw Configuration | Switch Configuration | Actuator Style | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SDRSXX1XXXXXXX Switch Rocker ON OFF ON DPDT Quick Connect Rocker 12A 24VDC 250000Cycles |
Existencias
981
Desde $20.29 hasta $24.35
Por unidad
|
Eaton | Interruptor basculante | DPDT | ON OFF ON | Rocker | 250000 | Quick Connect | No | EAR99 | |||||||||||||||
| SA37BCB42-2A6 Rocker Switch, Circuit position- ON-NONE-ON, Top/left (dependent)-bottom/right (dependent) illumination, Black |
Existencias
50
Desde $31.91 hasta $34.69
Por unidad
|
Eaton | Interruptor basculante | EAR99 | |||||||||||||||||||||
260011E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles Medical
|
|
Eaton | Interruptor basculante | DPST | ON None OFF | Rocker | 50000 | Panel Mount | Quick Connect/Solder Lug | Straight | 100 | Copper | No | Unknown | No | No | No | No | EAR99 | ||||||
| 2600HR11E734 Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical |
|
Eaton | Interruptor basculante | DPST | ON None OFF | Rocker | 50000 | Panel Mount | Quick Connect/Solder Lug | Straight | 100 | Copper | No | Unknown | No | No | No | No | EAR99 | ||||||
| 8006K46N1T1 Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles |
|
Eaton | Interruptor basculante | DPDT | ON None ON | Rocker | 25000 | 100000 | Panel Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | ||||||||
| 8004K32N6V2 Full Size, Euro-Look Rocker |
|
Eaton | Interruptor basculante | No | No | No | EAR99 | ||||||||||||||||||
| 8142K20E6M50 Switch Rocker ON OFF ON DPDT Screw Rocker 15A 250VAC 559.27VA |
|
Eaton | Interruptor basculante | DPDT | ON OFF ON | Rocker | Panel Mount | Screw | Straight | Copper | Unknown | No | No | No | No | EAR99 |