Diotec Semiconductor AG Reguladores Lineales
105 Diotec Semiconductor AG Linear Regulators
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI78L15DAB
Standard Regulator Pos 15V 0.1A 8-Pin SO T/R
|
Existencias
4,000
$0.0657
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 15 | 0.1 | 35 | 300mV | 150mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI79L18UAB
Standard Regulator Neg -18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Existencias
1,000
$0.0655
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -18 | 0.1 | -33 | -20.5 | 360mV | 180mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L08UAB
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Existencias
19,000
Desde $0.0679 hasta $0.0803
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 8 | 0.1 | 30 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI78L15UAB
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Existencias
1,000
$0.142
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 15 | 0.1 | 35 | 300mV | 150mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
LDI1117-1.2U
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Existencias
150
Desde $0.1099 hasta $0.2378
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-ADU
LDO Regulator Pos 1.238V to 1.262V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Existencias
1,274
Desde $0.026 hasta $0.0585
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.238 to 1.262 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 0.2% | 0.4% | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-05U
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Existencias
460
Desde $0.0199 hasta $0.054
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L05UAB
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Existencias
1,000
$0.0562
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
LDI1117-2.5U
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-1.2H
LDO Regulator Pos 1.2V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-1.8U
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-3.3U
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-1.5U
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-3.3D
LDO Regulator Pos 3.3V 1A 8-Pin SO T/R
|
Desde $0.0864 hasta $0.094
Por unidad
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI78L10UAB
Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 10 | 0.1 | 230mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI79L18ZAB
Standard Regulator Neg -18V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -18 | 0.1 | -35 | 360mV | 180mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L15ZAB
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 15 | 0.1 | 35 | 300mV | 150mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78M06UAB
Voltage Regulator, SOT-89, 35V
|
|
Diotec Semiconductor AG | Linear Regulators | 5.75 | 0.5 | 35 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | ||||||||||||||
DI79L08UAB
Standard Regulator Neg -8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -8 | 0.1 | -23 | -10.5 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L15UAB
Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -15 | 0.1 | -30 | -17.5 | 300mV | 150mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-1.2D
LDO Regulator Pos 1.2V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 1 | 15 | 1.18@0.5A|1.25@1A|1.1@0.1A | 6mV | 10mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI812C-3.3UA
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.05 | 16 | 0.41@10mA | 20mV | 45mV | 1000 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||
LDI8233-05EN
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 5.05 | 0.1 | 40 | 5 | SOT-23 | SOT | EAR99 | No | ||||||||||||||||||
DI78L24UAB
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 24 | 0.1 | 40 | 350mV | 200mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI62062.5S1
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.2 | 7 | 0.37@30mA|0.71@100mA | 0.25%/V | 50mV | 250 | Tape and Reel | SOT | No | No | No | No | EAR99 | Yes | Yes |