Diodes Incorporated Transistores IGBT
7 Diodes Incorporated Transistores IGBT
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous DC Collector Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DGTD65T15H2TF
Trans IGBT Chip N-CH 650V 30A 48W 3-Pin(3+Tab) ITO-220AB Tube
|
Existencias
2,000
$0.8914
Por unidad
|
Diodes Incorporated | Chip IGBT | N | Single | ±20 | 650 | 48 | 30 | Tube | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||
DGTD65T60S2PT
Trans IGBT Chip N-CH 650V 100A 428W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Chip IGBT | Field Stop | N | Single | ±20 | 650 | 428 | 100 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |
DGTD65T40S2PT
650V Field Stop Igbt in To247 Type Mc
|
|
Diodes Incorporated | Chip IGBT | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
DGTD120T25S1PT
Trans IGBT Chip N-CH 1200V 50A 348W 3-Pin(3+Tab) TO-247 Tube
|
Desde $3.832 hasta $4.111
Por unidad
|
Diodes Incorporated | Chip IGBT | Field Stop | N | Single | ±20 | 1200 | 348 | 50 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |
DGTD65T40S1PT
Trans IGBT Chip N-CH 650V 80A 341W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Chip IGBT | Field Stop | N | Single | ±20 | 650 | 341 | 80 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |
DGTD65T50S1PT
Trans IGBT Chip N-CH 650V 100A 375W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Chip IGBT | Field Stop | N | Single | ±20 | 650 | 375 | 100 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |
DGTD120T40S1PT
Trans IGBT Chip N-CH 1200V 80A 357W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Chip IGBT | Field Stop | N | Single | ±20 | 1200 | 357 | 80 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes |