Digilent Motores DC Con escobillas
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Motor Current - (A) | Starting Current - (A) | DC Motor Voltage - (V) | Power Rating - (W) | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Gearbox Ratio | Motor Configuration | Motor Shape | Number of Shafts | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290-006
Brushed DC Motors Cylindrical Body 12V 0.62A 1.5W 639r/min 0.029 1Shaft
|
$20.97
Por unidad
|
Digilent | Brushed DC Motors | 0.62 | 0.2 | 12 | 19 | Gear Motor | Cylindrical Body | 1 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
290-008
Brushed DC Motors Cylindrical Body 6V 0.48A 125r/min 0.068 1Shaft
|
$20.97
Por unidad
|
Digilent | Brushed DC Motors | 0.48 | 0.22 | 6 | 53 | Gear Motor | Cylindrical Body | 1 | No | EAR99 | No | No |