Dialight Suministros de energía
1 Dialight Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Output Voltage Range - (VDC) | Number of Outputs | Maximum Output Current - (A) | Input Voltage Range | Maximum Output Power - (W) | Power Factor Correction | Termination Style | Input/Output Type | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Efficiency - (%) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PWD-60-1-70-P
AC/DC LED Power Supply 60W Single
|
|
Dialight | Suministros de energía LED | Constant Current | 20 to 104 | 1 | 700 | 90VAC to 264VAC | 60 | 0.95(Min) | Lead Wire | AC/DC | 91 | No | No | No | No | EAR99 |