DH electronics Microcontrollers and Processors
1 DH electronics Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | Program Memory Type | Program Memory Size | USB | RAM Size | GPIO | SPI | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | UART | Audio Interfaces | Daughter Cards | Ethernet | I2C | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AVENGER96
The AVENGER96 is a 96Boards compliant consumer edition board based on the STM32MP157A highly integrated multi-market applications processor.
|
Existencias
169
Desde $38.33 hasta $157.41
Por unidad
|
DH electronics | Placas y kits de desarrollo del sistema integrado | Development Board | STM32MP157AAC | Microprocessor | EEPROM/eMMC Flash/NOR Flash | 128B/2MB/8GB | 3 | 1GB | 12 | 2 | HDMI | LCD | micro SD | Yes | 2 | No | No | 1 | 2 | 5A992c. |