DH electronics Microcontroladores y Procesadores
1 DH electronics Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Supported Device | Supported Device Technology | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | Display Interface | Display Type | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | Ethernet | Daughter Cards | Type | I2C | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AVENGER96
The AVENGER96 is a 96Boards compliant consumer edition board based on the STM32MP157A highly integrated multi-market applications processor.
|
Existencias
169
$153.33
Por unidad
|
DH electronics | Placas y kits de desarrollo del sistema integrado | STM32MP157AAC | Microprocessor | EEPROM/eMMC Flash/NOR Flash | 128B/2MB/8GB | 1GB | 12 | 2 | HDMI | LCD | 3 | micro SD | Yes | 2 | No | 1 | No | Development Board | 2 | 5A992c. |