Delta Electronics Thermal Management
637 Delta Electronics Thermal Management
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Thermal Resistance | Noise Level - (dBA) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0612DH-TP11
DC Fan Ball Bearing 12V 0.84A 10.08W 9000RPM 50.4CFM 55dB Flange Mount
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 55 | 10.8 to 13.2 | 0.84 | 9000 | 50.4 | 0.926inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0924VH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 67.8CFM 45dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 45 | 14 to 27.6 | 0.22 | 3800 | 67.8 | 0.302inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
FFB0924SHE-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 100.29CFM 52.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 52.5 | 14 to 27.6 | 0.4 | 4400 | 100.29 | 0.572inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 92 | 38 | 92 | No | No | No | No | EAR99 | No | ||||||||||||||||||
| FFB0812VH-T500 DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm |
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 45.4 | 4 to 13.2 | 0.34 | 4000 | 54.56 | 0.291inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 115 | 80 | 25.4 | 80 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB1212H-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 38.5 | 7 to 13.8 | 0.23 | 2500 | 82.67 | 0.246inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 198 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
AFB0405MA-A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.67CFM 21.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 21.5 | 4.5 to 5.5 | 0.05 | 5000 | 5.67 | 0.104inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 14 | 40 | 10 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0412HHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.43CFM 30.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 30.5 | 7 to 13.8 | 0.1 | 8200 | 9.43 | 0.354inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 33 | 40 | 20 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BFB1012L-A
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 23.17CFM 49.5dB 97 X 94 X 33mm
|
|
Delta Electronics | Sopladores y ventiladores | Centrifugal | DC Blower | 49.5 | 4 to 13.2 | 0.37 | 2700 | 23.17 | 0.585inH2O | Plastic | Ball | 97 X 94 X 33 | Square | 166 | 97 | 33 | 94 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BFB0612HB-N
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 4.67CFM 37dB 60 X 60 X 15.4mm
|
|
Delta Electronics | Sopladores y ventiladores | Centrifugal | DC Blower | 37 | 7 to 13.8 | 0.18 | 4800 | 4.67 | 0.651inH2O | Plastic | Ball | 60 X 60 X 15.4 | Rectangular/Round | 45 | 60 | 15.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
PFM0612XHEB7T
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 64.44CFM 65.1dB 60 X 60 X 38mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 65.1 | 10.8 to 12.6 | 1.15 | 18500 | 64.44 | 2.343inH2O | Ball | 60 X 60 X 38 | Square | 60 | 38 | 60 | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0505MA-C
DC Blower Centrifugal Ball Bearing 5V 3.5V to 5.5V 2.894CFM 28dB 50 X 50 X 10.3mm
|
|
Delta Electronics | Sopladores y ventiladores | Centrifugal | DC Blower | 28 | 3.5 to 5.5 | 0.1 | 4300 | 2.894 | 0.383inH2O | Plastic | Ball | 50 X 50 X 10.3 | Square | 22.5 | 50 | 10.3 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812SHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 42.73CFM 42.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 42.5 | 7 to 13.8 | 0.27 | 4000 | 42.73 | 0.216inH2O | Plastic | Ball | 80 X 80 X 15 | Square | 58 | 80 | 15 | 80 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| EFC1748DG-TP07 DC Fan Axial Ball 48V 28V to 53V 415.66CFM 63.4dB 172 X 50.8mm |
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 63.4 | 28 to 53 | 1.23 | 5500 | 415.66 | 1.771inH2O | Plastic | Ball | 172 X 50.8 | Round | 50.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
AFB0512HB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.13CFM 32dB 50 X 50 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 32 | 7 to 13.8 | 0.1 | 5600 | 14.13 | 0.24inH2O | Plastic | Ball | 50 X 50 X 15 | Square | 50 | 15 | 50 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AUB0405VD-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 9.56CFM 26.5dB 40 X 40 X 20mm Box
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 26.5 | 4.5 to 5.5 | 0.15 | 7500 | 9.56 | 0.236inH2O | Plastic | Sleeve | 40 X 40 X 20 | Square | 26 | 40 | 20 | 40 | Box | No | No | No | No | EAR99 | No | ||||||||||||||||
BFB03505HHA-C
DC Blower Centrifugal Ball Bearing 5V 4.5V to 5.5V 2.12CFM 31dB 35 X 35 X 10mm
|
|
Delta Electronics | Sopladores y ventiladores | Centrifugal | DC Blower | 31 | 4.5 to 5.5 | 0.23 | 8500 | 2.12 | 0.443inH2O | Plastic | Ball | 35 X 35 X 10 | Square | 11 | 35 | 10 | 35 | No | No | No | No | EAR99 | No | |||||||||||||||||
QFR0824UHP0
DC Fan Axial Ball Bearing 24V 14V to 27.6V 65.55CFM 50dB 80 X 80 X 25mm PWM
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 50 | 14 to 27.6 | 0.23 | 5400 | 65.55 | 0.488inH2O | Plastic | Ball | 80 X 80 X 25 | Square | 88 | 80 | 25 | 80 | No | EAR99 | No | ||||||||||||||||||||
FFB1212EH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 150.33CFM 56.4dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 56.4 | 7 to 13.2 | 1.45 | 4000 | 150.33 | 0.489inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 205 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB1224HH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 95.14CFM 41.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 41.5 | 14 to 27.6 | 0.18 | 2800 | 95.14 | 0.304inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 198 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 40 | 7 to 13 | 0.34 | 4000 | 46.62 | 0.267inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| AUB0912VH-CX09 DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 67.8CFM 45dB 92 X 92 X 25.4mm |
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 45 | 10.8 to 13.2 | 0.38 | 3800 | 67.8 | 0.302inH2O | Plastic | Superflo | 92 X 92 X 25.4 | Square | 99 | 92 | 25.4 | 92 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0512HB-TP41
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 17.97CFM 34dB 50 X 50 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | Axial | DC Fan | 34 | 10.8 to 13.2 | 0.12 | 6300 | 17.97 | 0.23inH2O | Plastic | Ball | 50 X 50 X 15 | Square | 20 | 50 | 15 | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| AUB0812HHDXHN Blowers and Fans, DC Fan |
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| AFB0405MA-AFGE Thermal Management, DC Fan |
|
Delta Electronics | Sopladores y ventiladores | DC Fan | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| BUB0612HJ-00 DC Blower Centrifugal Sleeve Bearing 12V 5V to 12.8V 11.38CFM 43dB 60 X 59.9 X 23mm Box |
|
Delta Electronics | Sopladores y ventiladores | Centrifugal | DC Blower | 43 | 5 to 12.8 | 0.44 | 6000 | 11.38 | 1.464inH2O | Plastic | Sleeve | 60 X 59.9 X 23 | Rectangular/Round | 43 | 60 | 23 | 59.9 | Box | No | EAR99 | No |