Delta Electronics Manufacturing Administración térmica
1 Delta Electronics Mfg. Corp Administración térmica
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Category | Maximum Voltage Rating - (V) | Noise Level - (dBA) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFB0924EHE-T500
DC Fan Ball Bearing 24V 0.5A 12W 4800RPM 110.18CFM 55dB Flange Mount
|
|
Delta Electronics Mfg. Corp | Sopladores y ventiladores | DC Fan | 55 | 14 to 27.6 | 0.5 | 4800 | 110.18 | 0.665inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 92 | 38 | 92 | No | No | No | No | EAR99 | No |