D3 Embedded Microcontrollers and Processors
1 D3 Embedded Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | Display Interface | Display Type | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | Daughter Cards | Type | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Más Buscadas
DRAGONBOARD 410C CAMERA KIT
Snapdragon 410 Processor SOC Starter Kit with two MIPI CSI-2 Camera Mezzanine Board
|
$249.34
Por unidad
|
D3 Engineering | Placas y kits de desarrollo del sistema integrado | SNAPDRAGON 410 | 1200 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 12 | 1 | HDMI | LCD | 4 | micro SD | No | 1 | Yes | Yes | Starter Kit | 4 | No | Unknown | Unknown | Unknown | EAR99 |