Same Sky (formerly CUI Devices) Adaptador incorporado externo
2 Same Sky (formerly CUI Devices) Adaptador incorporado externo
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Input Connector Type | Adapter Color | Power Indicator | Ripple and Noise | Protection | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SWI12-9-N-N6
Up to 12 Watt Power Supply Adapter
|
|
Same Sky (formerly CUI Devices) | Adaptador incorporado externo | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
SMI10-5-B-I38
Plug-In Adapter Single-OUT 5V 2A 10W 4-Pin
|
|
Same Sky (formerly CUI Devices) | Adaptador incorporado externo | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2 | 10 | 4242VDC(Typ) | 5%(Typ) | 0.3 | 47 to 63 | 5(Min) | UK | Black | No | 300mV(Max) | Over Current|Over Voltage|Short Circuit | 4 | No | No | No | No | EAR99 | No |