Same Sky (formerly CUI Devices) Interruptores electromecánicos
943 Same Sky (formerly CUI Devices) Sistemas de conmutación electromecánica
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Electrical Life - (Cycles) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Body Orientation | Number of Terminals | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Contact Plating | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLW-202194-12A-S-D
Switch Slide ON ON ON DP3T Raised Slide 0.3A 50VDC 10000Cycles PC Pins Thru-Hole
|
Existencias
1,000
Desde $0.2826 hasta $0.3129
Por unidad
|
Same Sky (formerly CUI Devices) | Interruptor corredizo | DP3T | Raised Slide | ON ON ON | 3 | 10000 | 10000 | Through Hole | PC Pins | 500VAC | Straight | 8 | Polyoxymethylene | Phenolic Resin | Silver | 100 | 100 | Polybutylene Succinate | EAR99 | No | |||||||||||||||||||||
SLW-129956-4A-RA-N-D
Switch Slide ON ON SPDT Raised Slide 0.3A 50VDC 10000Cycles PC Pins Thru-Hole
|
Existencias
1,000
Desde $0.1493 hasta $0.164
Por unidad
|
Same Sky (formerly CUI Devices) | Interruptor corredizo | SPDT | Raised Slide | ON ON | 2 | 10000 | 10000 | Through Hole | PC Pins | 500VAC | Right Angle | 3 | Polyamide 66 | 3 | Phenolic Resin | Silver | 100 | 100 | Brass | EAR99 | No | ||||||||||||||||||||
SLW-121457-5A-N-D
Switch Slide ON ON SPDT Raised Slide 0.3A 50VDC 10000Cycles PC Pins Thru-Hole
|
Existencias
2,400
Desde $0.1723 hasta $0.1901
Por unidad
|
Same Sky (formerly CUI Devices) | Interruptor corredizo | SPDT | Raised Slide | ON ON | 2 | 10000 | 10000 | Through Hole | PC Pins | 500VAC | Straight | 3 | Polyamide 66 | 3 | Phenolic Resin | Silver | 100 | 100 | Brass | EAR99 | No | ||||||||||||||||||||
RDS-4S-7229-C-SMT
Switch DIP N.O./N.C. SP4T 4 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
70
$1.0673
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP4T | Flat Cross | N.O./N.C. | 4 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS-16S-7229-A-SMT
Switch DIP N.O./N.C. SP16T 16 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
10
$1.0673
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP16T | Flat Arrow | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS-4S-7229-S-SMT
Switch DIP N.O./N.C. SP4T 4 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
70
$1.0838
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP4T | Raised Slotted | N.O./N.C. | 4 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS-4S-7229-R-SMT
Switch DIP N.O./N.C. SP4T 4 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
70
$1.0838
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP4T | Raised Arrow | N.O./N.C. | 4 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS4-16S-1065-73-D-67
Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
|
Existencias
98
$1.142
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP16T | Raised Slotted | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 6 | Polyoxymethylene | 2.54 | Gold/Nickel | Tube | 100 | 80 | Phosphor Bronze | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
RDS4-8S-1065-73-D-67
Switch DIP N.O./N.C. SP8T 8 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
|
Existencias
100
$1.0913
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP8T | Raised Slotted | N.O./N.C. | 8 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 6 | Polyoxymethylene | 2.54 | Gold/Nickel | Tube | 100 | 80 | Phosphor Bronze | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
RDS4-10S-1065-73-D-67
Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
|
Existencias
100
$1.0913
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP10T | Raised Slotted | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 6 | Polyoxymethylene | 2.54 | Gold/Nickel | Tube | 100 | 80 | Phosphor Bronze | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
RDS3-8S-1065-1-D
Switch DIP N.O./N.C. SP8T 8 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
|
Existencias
70
Desde $1.304 hasta $1.416
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP8T | Raised Slotted | N.O./N.C. | 8 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 6 | Polyoxymethylene | 2.54 | Gold/Nickel | Tube | 100 | 80 | Phosphor Bronze | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
RDS3-10S-1065-1-D
Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
|
Existencias
100
$1.157
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP10T | Raised Slotted | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 6 | Polyoxymethylene | 2.54 | Gold/Nickel | Tube | 100 | 80 | Phosphor Bronze | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
RDS-16S-7229-S-SMT
Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
70
$1.0838
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP16T | Raised Slotted | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS-16S-7229-C-SMT
Switch DIP N.O./N.C. SP16T 16 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
70
$1.0673
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP16T | Flat Cross | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Dark Gray | Tube | 100 | 100 | No | No | No | No | EAR99 | No | |||||||||||||||||
RDS-10S-7229-S-SMT
Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
70
$1.0838
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP10T | Raised Slotted | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS-10S-7229-C-SMT
Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
40
Desde $1.0673 hasta $1.07
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP10T | Flat Cross | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS-10S-7229-A-SMT
Switch DIP N.O./N.C. SP10T 10 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Existencias
20
$1.41
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador DIP | Rotary DIP Switch | SP10T | Flat Arrow | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Liquid Crystal Polymer | 2.54 | Tube | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
MPB-CAP-WHITE
Switch Access Cap Push Button Switch Bag
|
Existencias
400
$0.1164
Por unidad
|
Same Sky (formerly CUI Devices) | Accesorios del interruptor | Cap | Push Button Switch | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MPB-CAP-BLACK
Switch Access Cap Push Button Switch Bag
|
Existencias
298
$0.1164
Por unidad
|
Same Sky (formerly CUI Devices) | Accesorios del interruptor | Cap | Push Button Switch | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MPB-CAP-RED
Switch Access Cap Push Button Switch Bag
|
Existencias
565
$0.1164
Por unidad
|
Same Sky (formerly CUI Devices) | Accesorios del interruptor | Cap | Push Button Switch | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TS07-667-37-BK-100-SMT-TR
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1N SMD T/R
|
Existencias
2
$0.1368
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador táctil | Momentary | SPST | Round Button | OFF (ON) | 100000 | Surface Mount | Gull Wing | 250VAC | Straight | 4 | 4.5 | FR52 | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | No | No | No | EAR99 | No | |||||||||||||||||
TS11-674-105-BK-160-RA-D
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag
|
Existencias
995
$0.0618
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador táctil | Momentary | SPST | Round Button | OFF (ON) | 80000 | Through Hole | PC Pins | 250VAC | Right Angle | 2 | 4.5 | Polyamide 66 | Silver | Bag | 100 | 100 | Stainless Steel | No | No | No | No | EAR99 | No | |||||||||||||||||
TS11-674-153-BK-260-RA-D
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag
|
Existencias
1,000
$0.0618
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador táctil | Momentary | SPST | Round Button | OFF (ON) | 60000 | Through Hole | PC Pins | 250VAC | Right Angle | 2 | 4.5 | Polyamide 66 | Silver | Bag | 100 | 100 | Stainless Steel | No | No | No | No | EAR99 | No | |||||||||||||||||
TS11-674-135-BK-100-RA-D
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag
|
Existencias
1,000
$0.0618
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador táctil | Momentary | SPST | Round Button | OFF (ON) | 100000 | Through Hole | PC Pins | 250VAC | Right Angle | 2 | 4.5 | Polyamide 66 | Silver | Bag | 100 | 100 | Stainless Steel | No | No | No | No | EAR99 | No | |||||||||||||||||
TS11-674-50-BK-260-RA-D
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag
|
Existencias
924
$0.0594
Por unidad
|
Same Sky (formerly CUI Devices) | Conmutador táctil | Momentary | SPST | Round Button | OFF (ON) | 60000 | Through Hole | PC Pins | 250VAC | Right Angle | 2 | 4.5 | Polyamide 66 | Silver | Bag | 100 | 100 | Stainless Steel | No | No | No | No | EAR99 | No |