Cincon Fuentes de alimentación AC a DC
124 Cincon Suministro de energía de AC a CC
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM80S120
AC/DC Power Supply Single-OUT 12V 6.7A 80W 9-Pin Box
|
Existencias
625
Desde $18.51 hasta $19.55
Por unidad
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 6.7 | 80 | 90 | 264 | 4242VDC | 0.5% | 1% | 2 | 47 to 63 | ±1 | 88(Typ) | No | JST Connector | No | 1% | No | Box | 9 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
CFM60S050
AC/DC Power Supply Single-OUT 5V 8A 60W 6-Pin Box
|
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 8 | 60 | 90 | 264 | 4242VDC | 0.5% | 1% | 47 to 63 | ±1 | 77(Typ) | No | Pin Terminal Block | No | 1% | No | Box | 6 | No | No | Unknown | Unknown | EAR99 | No | |||||||
| CFM150S360 AC/DC Power Supply Single-OUT 36V 3.88A 150W 8-Pin |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | 1 | Fixed | 36 | 3.88 | 150 | 90 | 264 | 4000VAC(Max) | 0.5% | 1% | 2 | 47 to 63 | ±1 | 94(Typ) | JST RCY Male | No | 360mV | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| CFM300S240 AC/DC Power Supply Single-OUT 24V 8.34(Convection)A/12.5(Forced Air)A 300W 12-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 8.34(Convection)(Typ)|12.5(Forced Air)(Typ) | 300 | 90 | 264 | 3000VAC | 0.5% | 1% | 4 | 47 to 63 | ±1 | 93.5(Typ) | No | Pin Terminal Block | No | 150mV | No | 12 | No | No | No | No | EAR99 | No | |||||||
| CFM60M240 AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 90 | 264 | 120 | 370 | 4000VAC | 0.5% | 1% | 1.6 | 47 to 63 | ±1 | 89(Typ) | No | Pin Terminal Block | Yes | 1% | Yes | Box | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| CFM260S360B AC/DC Power Supply Single-OUT 36V 5.28(Convection)A/7.22(Forced Air)A 260W 10-Pin |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 36 | 5.28(Convection)|7.22(Forced Air) | 260 | 85 | 264 | 3000VAC(Max) | 0.5% | 1% | 3.5 | 47 to 63 | ±1 | 93(Typ) | No | Pin Terminal Block | Yes | 360mV | No | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| CFM60T-02 AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/3.1A/0.5A 62W 8-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 3 | Fixed | 5|15|-15 | 5|3.1|0.5 | 62 | 90 | 264 | 4242VDC | 1% | 4%|3%|5% | 47 to 63 | ±2|±4|±5 | 83(Typ) | No | Pin Terminal Block | No | 150mV|50mV | No | Box | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| CFM41S150 AC-DC Power Supply Module |
|
Cincon | Suministro de energía de AC a CC | Open Frame | 1 | 40 | 90 | 6 | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||
| CFM60T-03 AC/DC Power Supply Triple-OUT 5V/24V/-12V 5A/1.8A/0.6A 62W 8-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 3 | Fixed | 5|24|-12 | 5|1.8|0.6 | 62 | 90 | 264 | 4242VDC | 1% | 4%|3%|5% | 47 to 63 | ±2|±3|±5 | 83(Typ) | No | Pin Terminal Block | No | 50mV|240mV|120mV | No | Box | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| CFM06S050 AC/DC Power Supply Single-OUT 5V 1.2A 6W 4-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 1.2 | 6 | 90 | 264 | 120 | 370 | 4300VAC(Max) | 1% | 5% | 0.25 | 47 to 63 | ±5 | 78(Typ) | No | PC Pins | No | 100mV | No | Box | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| CFM61S150-E AC/DC Power Supply Single-OUT 15V 4A 60W 6-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 15 | 4 | 60 | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 1.5 | 50 to 60 | ±1 | 88(Typ) | No | PC Pins | No | 150mV | No | Box | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| CFM12S050-E AC/DC Power Supply Single-OUT 5V 2A 12W 4-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 2 | 12 | 90 | 264 | 4300VAC(Max) | 1% | 1% | 0.4 | 47 to 63 | ±2 | 79(Typ) | No | No | 100mV | No | Box | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| CFM06S150 AC/DC Power Supply Single-OUT 15V 0.4A 6W 4-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 15 | 0.4 | 6 | 90 | 264 | 120 | 370 | 4300VAC(Max) | 1% | 3% | 0.25 | 47 to 63 | ±3 | 81(Typ) | No | No | 150mV | No | Box | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
CFM1001S
AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin Box
|
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 2 | 10 | 85 | 264 | 4242VDC | 0.5% | 1% | 47 to 63 | ±1 | 73 | No | Yes | 50mV(Max) | No | Box | 4 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| CFM60M120 AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 5 | 60 | 90 | 264 | 120 | 370 | 4000VAC | 0.5% | 1% | 1.6 | 47 to 63 | ±1 | 87(Typ) | No | Pin Terminal Block | Yes | 1% | Yes | Box | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| CFM81S480 AC/DC Power Supply Single-OUT 48V 1.67A 80W 6-Pin |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 48 | 1.67 | 80 | 90 | 264 | 120 | 370 | 3000VAC(Max) | 0.5% | 1% | 1.7 | 50 to 60 | ±1 | 91(Typ) | No | Pin Terminal Block | No | 480mV(Max) | No | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
| CFM150S120-B AC-DC Power Supply Module |
|
Cincon | Suministro de energía de AC a CC | Open Frame | 1 | 120 | 93 | 8 | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||
| CFM150M240 AC/DC Power Supply Single-OUT 24V 6.25A 150W 14-Pin Box |
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 6.25 | 150 | 90 | 264 | 120 | 370 | 5656VDC | 0.5% | 1% | 47 to 63 | ±1 | 92(Typ) | No | Pin Terminal Block | Yes | 1% | Yes | Box | 14 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
CFM130M120-C
130 WATT MEDICAL AC-DC POWER SUPPLY
|
|
Cincon | Suministro de energía de AC a CC | Enclosed | 1 | 93 | 6 | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||
CFM80S240
AC/DC Power Supply Single-OUT 24V 3.35A 80W 9-Pin Box
|
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 3.35 | 80 | 90 | 264 | 4242VDC | 0.5% | 1% | 2 | 47 to 63 | ±1 | 90(Typ) | No | JST Connector | No | 1% | No | Box | 9 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
| CFM500S120 500 Watt AC-DC Power Supply With PFC |
|
Cincon | Suministro de energía de AC a CC | 15 | No | No | No | No | No | ||||||||||||||||||||||||||||||
| CFM41S480-E AC-DC Power Supply Module |
|
Cincon | Suministro de energía de AC a CC | 6 | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||
| CFM500M360C 500 Watt Medical AC-DC Power Supply With PFC |
|
Cincon | Suministro de energía de AC a CC | 13 | No | No | No | No | No | ||||||||||||||||||||||||||||||
| CFM500S180 500 Watt AC-DC Power Supply With PFC |
|
Cincon | Suministro de energía de AC a CC | 15 | No | No | No | No | No | ||||||||||||||||||||||||||||||
CFM130M240
AC/DC Power Supply Single-OUT 24V 4.2(Convection)A/5.4(Forced Air)A 130W 6-Pin
|
|
Cincon | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 4.2(Convection)|5.4(Forced Air) | 130 | 80 | 264 | 4400VAC | 0.5% | 1% | 1.8 | 47 to 63 | ±2 | 93(Typ) | No | Pin Terminal Block | No | 240 | Yes | 6 | No | Unknown | Unknown | Unknown | EAR99 | No |