Celduc Relais Relés
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SKB10420
Relay SSR 0.005mA 10V DC-IN 4A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | DC | 10 | 3 | 0.005 | 520 | 4 | AC | Triac | 4000(RMS) | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
SCC21506
Solid State Relay 30mA 32V DC-IN 15A 60V DC-OUT
|
|
Celduc Relais | Relé de estado sólido | DC | 32 | 10 | 30 | 60 | 15(Typ) | DC | Bipolar Transistor | 2500(RMS) | 1000(Typ) | 0.2 | 0.8 | Active | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| SUL865970 Solid State Relay 6.7mA 240V AC-IN 50A 510V AC-OUT |
|
Celduc Relais | Relé de estado sólido | AC | 240 | 160 | 6.7 | 510 | 50 | AC | SCR | 1000 | 30 | 30 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
| SKA20420 Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin |
|
Celduc Relais | Relé de estado sólido | DC | 30 | 4 | 3 | 30 | 0.03 | AC | Triac | 4000(RMS) | 300(RMS) | 10 | 10 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
| SKL10260 Relay SSR 30mA 14V DC-IN 30A 690V AC-OUT 4-Pin |
|
Celduc Relais | Relé de estado sólido | DC | 14 | 4 | 30 | 690(RMS) | 30(Typ) | AC | 4000(RMS)(Min) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
| D31C7100 Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry |
|
Celduc Relais | Relés de tamaño pequeño | Dry | SPDT | 24 | 11.16 | 2.15K | 18VDC | 2VDC | 30 | 9.5 | 0.25 | 150VDC | 8 | Through Hole | 3VA | Non-Latching | 1.5 | No | 50M | PC Pin | No | DIP | Active | 19.1 | 6.4 | 1 Form C | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
SKL10120
Relay SSR 30mA 14V DC-IN 16A 280V AC-OUT 4-Pin SIP Module
|
|
Celduc Relais | Relé de estado sólido | DC | 14 | 4 | 30 | 280 | 16(RMS) | AC | Thyristor | 4000(RMS) | Active | 4 | SIP Module | SIP | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| SKA20441 Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin |
|
Celduc Relais | Relé de estado sólido | DC | 30 | 4 | 3 | 30 | 0.03 | AC | Triac | 4000(RMS) | 300(RMS) | 0.1 | 0.1 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SKH20120
Solid State Relay 18mA 32V DC-IN 16A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | DC | 32 | 8 | 18 | 280 | 16 | AC | Thyristor | 4000 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SF546310
Relay SSR 29mA 30V DC-IN 20A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | DC | 30 | 4 | 29 | 280 | 20 | AC | 4000(RMS) | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SLD03210
Relay SSR 10.2mA 32V DC-IN 2.5A 60V DC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | DC | 32 | 10.2 | 60 | 2.5 | DC | 2500(RMS) | 6 | 1000 | 0.05 | 0.6 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
| D31C7110 Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry |
|
Celduc Relais | Relés de tamaño pequeño | Dry | SPDT | 24 | 11.16 | 2.15K | 18VDC | 2VDC | 30 | 9.5 | 0.25 | 150VDC | 8 | Through Hole | 3VA | Non-Latching | 1.5 | No | 50M | PC Pin | Yes | DIP | Active | 19.1 | 6.4 | 1 Form C | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
SC841110
Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | DC | 30 | 4 | 30 | 280(RMS) | 12(RMS) | AC | Triac | 4000(RMS) | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| SOB865660 Relay SSR 24mA 30V DC-IN 50A 600V AC-OUT |
|
Celduc Relais | Relé de estado sólido | DC | 30 | 8 | 24 | 600(RMS) | 50(RMS) | AC | 4000(RMS) | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
SF542310
Relay SSR 30mA 30V DC-IN 10A 280V AC-OUT
|
|
Celduc Relais | Relé de estado sólido | DC | 30 | 4 | 30 | 280(RMS) | 10(RMS) | AC | Triac | 4000(RMS) | Active | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SPA07420
Relay SSR 13mA 30V AC/DC-IN 4A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | AC|DC | 30 | 12|15 | 13 | 275(RMS) | 4(RMS) | AC | Triac | 4000 | 100 | 1000 | 12 | 20 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
| D31B3100 Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Relés de tamaño pequeño | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 0.8VDC | 100 | 7.85 | 0.5 | 200VDC | 8 | Through Hole | 10W | Non-Latching | 1 | No | 1M | PC Pin | No | DIP | Active | 19.1 | 6.8 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
| XKD10306 Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin |
|
Celduc Relais | Relé de estado sólido | DC | 30 | 5 | 30 | 60 | 3 | DC | BJT Transistor | 2500(RMS) | 5 | 300 | 0.2 | 0.8 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SC842110
Solid State Relay 30mA 30V DC-IN 25A 280V AC-OUT
|
|
Celduc Relais | Relé de estado sólido | DC | 30 | 4 | 30 | 280(RMS) | 25(RMS) | AC | Triac | 4000(RMS) | Active | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
| SOM040100 Solid State Relay 35mA 32V DC-IN 48V DC-OUT 4-Pin |
|
Celduc Relais | Relé de estado sólido | DC | 32 | 3.5 | 35(Min) | 48(Typ) | DC | MOSFET | 3000 | 0.02 | 0.02 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SO943460
Relay SSR 13mA 32V DC-IN 40A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | DC | 32 | 3 | 13 | 280(RMS) | 40(RMS) | AC | Triac | 4000(RMS) | 500(Typ) | 1000 | 10 | 10 | 1 Form A | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SSC24306
Solid State Relay 18mA 40V DC-IN 3A 60V DC-OUT 4-Pin
|
|
Celduc Relais | Relé de estado sólido | DC | 40 | 8 | 18 | 60 | 3 | DC | BJT Transistor | 4000(RMS) | 1000 | 0.1 | 0.7 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
| D32A5100 Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Relés de tamaño pequeño | Dry | DPST-NO | 12 | 24 | 500 | 9VDC | 1VDC | 100 | 7.85 | 0.5 | 200VDC | 8 | Through Hole | 10W | Non-Latching | 1 | No | 1M | PC Pin | No | DIP | Active | 19.1 | 6.8 | 2 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
| D31A5100 Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Relés de tamaño pequeño | Dry | SPST-NO | 12 | 12 | 1K | 9VDC | 1VDC | 100 | 7.85 | 0.5 | 200VDC | 8 | Through Hole | 10W | Non-Latching | 1 | No | 1M | PC Pin | No | DIP | Active | 19.1 | 6.8 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
| SOM020100 Relay SSR 35mA 32V DC-IN 20A 48V AC-OUT 4-Pin |
|
Celduc Relais | Relé de estado sólido | DC | 32 | 3.5 | 35(Min) | 48 | 20 | AC | 2500 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 |