California Eastern Laboratories Microcontrollers and Processors
32 California Eastern Laboratories Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | PWM | Number of DACs | Ethernet Interface Type | USB | USART | UART | CAN | Ethernet | Programmability | I2S | Core Architecture | Maximum Expanded Memory Size | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R5F100AFASP#X0
MCU 16-bit RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP T/R
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RL78 | 32 | CISC | RL78 | 32 | 16 | Flash | 96KB | 8KB | 1 | 26 | 1 | 0 | 2 | 8 | 1 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | RL78 | Tape and Reel | CSI/I2C/UART | 1 | 10 | 30 | LSSOP | SO | Yes | No | No | No | No | 3A991.a.2 | No | |||||||||||||
| DF2556FC20DV MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V/5V 144-Pin PQFP Tray |
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | 20 | CISC | H8S/2000 | 20 | 16 | Flash | 512KB | 32KB | 102 | 1 | 0 | 6 | 16 | 1 | 0 | 0 | 0 | 1 | 0 | Yes | 0 | H8S | Tray | CAN/I2C/SCI | 2 | 8 | 2 | 10 | 144 | PQFP | QFP | No | No | No | No | No | 3A991 | No | ||||||||||||
M30260F8AGP#U5A
MCU 16-bit M16C/60 CISC 64KB Flash 3.3V/5V 48-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | 20 | CISC | M16C/60 | 20 | 16 | Flash | 64KB | 2KB | 1 | 39 | 1 | 0 | 8 | 12 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | Tray | UART | 0 | 10 | 48 | LFQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
R5F5210ABDFP#30
MCU 32-bit RX CISC 768KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RX | 50 | CISC | RX | 50 | 32 | Flash | 768KB | 96KB | 2 | 84 | 1 | 1 | 6 | 16 | 1 | 0 | 0 | 0 | 0 | 0 | Yes | 0 | RX | Tray | 350 | I2C/SCI/SPI | 1 | 10 | 2 | 12 | 100 | LFQFP | QFP | No | Unknown | No | No | No | No | 3A991.a.2 | No | |||||||||
R5F100ADASP#V0
MCU 16-bit RL78 CISC 48KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RL78 | 32 | CISC | RL78 | 32 | 16 | Flash | 48KB | 3KB | 1 | 26 | 1 | 0 | 2 | 8 | 1 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | RL78 | Tray | CSI/I2C/UART | 1 | 10 | 30 | LSSOP | SO | No | Yes | No | No | No | No | 3A991.a.2 | No | ||||||||||||
R5F51306BDFN#30
MCU 32-bit RX CISC 256KB Flash 2.5V/3.3V/5V 80-Pin LQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RX | 32 | CISC | RX | 32 | 32 | Flash | 256KB | 32KB | 68 | 1 | 1 | 10 | 17 | 1 | 0 | 0 | 0 | 0 | 0 | Yes | 0 | RX | Tray | 300 | I2C/SCI/SPI | 1 | 8 | 2 | 12 | 80 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||
| R8A77450HA02BG#UA MCU 32-bit ARM Cortex A7 RISC 3.3V 501-Pin FBGA Tray |
|
California Eastern Laboratories | Microcontrollers - MCUs | RZ | 1000 | RISC | ARM Cortex A7 | 1000 | 32 | 332KB | 1 | 208 | 1 | 4 | 2 | 0 | 0 | 2 | 1 | No | 0 | ARM | Tray | CAN/I2C/SPI/UART/USB | 8 | 501 | FBGA | BGA | No | No | No | No | 3A991.a.2 | No |