California Eastern Laboratories Transistores bipolares
5 California Eastern Laboratories Transistores bipolares
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Number of Elements per Chip | Configuration | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Maximum Power Dissipation - (mW) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NE68939-T1-A
Trans RF BJT NPN 6V 0.15A 4-Pin Mini-Mold T/R
|
Existencias
3,000
$0.5833
Por unidad
|
California Eastern Laboratories | BJT RF | 4 | Mini-Mold | Mini-Mold | No | No | No | No | EAR99 | No | |||||||||||||||||||
UPA810T-T1-A
Trans RF BJT NPN 12V 0.1A 6-Pin SOT-363 T/R
|
Existencias
1,258
Desde $0.419 hasta $0.4689
Por unidad
|
California Eastern Laboratories | BJT RF | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
NE68039-T1-A
Trans RF BJT NPN 10V 0.035A 200mW 4-Pin SOT-143 T/R
|
Existencias
3,000
$0.4667
Por unidad
|
California Eastern Laboratories | BJT RF | NPN | Si | 1 | Single Dual Emitter | 10 | 20 | 1.5 | 0.035 | 50@10mA@6V | 50 to 120 | 620 | 200 | 200 | 18(Max) | 10000(Typ) | 2.5 | Tape and Reel | 4 | SOT-143 | SOT | No | No | No | No | No | EAR99 | ||
2SC5509-T2-A
NPN Silicon RF Transistor
|
|
California Eastern Laboratories | BJT RF | 4 | Thin-Type Super Mini-Mold | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| NE664M04-EVPW09-A MEDIUM POWER NPN SILICON HIGH FRQUENCY TRANSISTOR |
|
California Eastern Laboratories | BJT RF | No | No | No | EAR99 | No |