Caddock Electronics Resistores fijos
116 Caddock Electronics, Inc. Resistores fijos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Special Features | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MP930-10.0-1%
Res Power Film 10 Ohm 1% 2.25/30W -20ppm/°C to 80ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 10 | Power Film | No | Radial | 5.08 | Molded | TO-220 | Rectangular | 10.41 | 16.26 | 3.18 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MP9100-5.00-1%
Res Power Film 5 Ohm 1% 3.5/100W -20ppm/°C to 80ppm/°C Molded TO-247 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 5 | Power Film | No | Radial | 10.16 | Molded | TO-247 | Rectangular | 15.75 | 20.7 | 4.95 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
USF340-200K-0.01%-5PPM
Type USF Ultra-Stable Low TC Film Resistors
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
MP915-50.0-1%
Res Power Film 50 Ohm 1% 1.25/15W -20ppm/°C to 80ppm/°C Molded TO-126 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 50 | Power Film | Non Inductive | No | Radial | 5.08 | Molded | TO-126 | Rectangular | 8.12 | 11.18 | 2.79 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MP2060-500-1%
Res Power Film 500 Ohm 1% 2.5/60W -20ppm/°C to 80ppm/°C TO-220 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 500 | Power Film | No | Radial | 5.08 | TO-220 | Rectangular | 10.41 | 16.26 | 4.45 | Tube | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MP930-2.00-1%
Res Power Film 2 Ohm 1% 2.25/30W -20ppm/°C to 80ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 2 | Power Film | No | Radial | 5.08 | Molded | TO-220 | Rectangular | 10.41 | 16.26 | 3.18 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MP725-2.00-1%
Res Power Film 2 Ohm 1% 25W -20ppm/°C to 80ppm/°C D-Pak Gull Wing SMD T/R
|
|
Caddock Electronics | Ensamble fijo de resistor en una sola superficie | 1% | 2 | No | Power Film | Moisture Resistant | No | Gull Wing | No | 5.08 | D-Pak | Rectangular | 8.13 | 2.79 | 12.32 | Tape and Reel | Unknown | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
MP850-2.00K-1%
Res Power Film 2K Ohm 1% 2.25/50W -20ppm/°C to 50ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 2K | Power Film | No | Radial | 5.08 | Molded | TO-220 | Rectangular | 10.41 | 16.26 | 3.18 | Tube | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MP9100-100-1%
Res Power Film 100 Ohm 1% 3.5/100W -20ppm/°C to 80ppm/°C Molded TO-247 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 100 | Power Film | No | Radial | 10.16 | Molded | TO-247 | Rectangular | 15.75 | 20.7 | 4.95 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MP930-0.20-1%
Res Power Film 0.2 Ohm 1% 2.25/30W 0ppm/°C to 200ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 200m | Power Film | No | Radial | 5.08 | Molded | TO-220 | Rectangular | 10.41 | 16.26 | 3.18 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
USF340-10.0M-0.01%-5PPM
Res 10M Ohm 0.1% 0.33W(1/3W) ±5ppm/°C Ceramic RDL
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 0.1% | 10M | No | Radial | 15.24 | Ceramic | Rectangular | 19.05 | 9.53 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
MP725-25.0-1%
Res Power Film 25 Ohm 1% 25W -20ppm/°C to 80ppm/°C D-Pak Gull Wing SMD T/R
|
|
Caddock Electronics | Ensamble fijo de resistor en una sola superficie | 1% | 25 | Yes | Power Film | No | Gull Wing | No | 5.08 | D-Pak | Rectangular | 8.13 | 2.79 | 12.32 | Tape and Reel | Unknown | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
CC1512FC-0.10-1%
Res 1512 0.1 Ohm 1% 0.75W(3/4W) 0ppm/°C to 200ppm/°C Pad SMD
|
|
Caddock Electronics | Ensamble fijo de resistor en una sola superficie | 1% | 100m | Yes | No | Pad | No | 1512 | Rectangular | 3.81 | 0.56 | 3.05 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MP821-0.10-1%
Res Power Film 0.1 Ohm 1% 2.25/20W 0ppm/°C to 200ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 100m | Power Film | No | Radial | 5.08 | Molded | TO-220 | Rectangular | 10.16 | 14.73 | 4.45 | Tube | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MP9100-1.00-1%
Res Power Film 1 Ohm 1% 3.5/100W -20ppm/°C to 80ppm/°C Molded TO-247 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 1 | Power Film | No | Radial | 10.16 | Molded | TO-247 | Rectangular | 15.75 | 20.7 | 4.95 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MP821-0.50-1%
Res Power Film 0.5 Ohm 1% 2.25/20W -20ppm/°C to 80ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor sujeto a orificio pasante simple | 1% | 500m | Power Film | No | Radial | 5.08 | Molded | TO-220 | Rectangular | 10.16 | 14.73 | 4.45 | Tube | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |