Bourns Circuit Protection
6,805 Bourns Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1821-10-A1
Signal and Dataline Protector
|
Existencias
2
$126.41
Por unidad
|
Bourns | Misceláneos de protección de circuitos | Signal and Dataline Protector | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
MOV-07D221K
Var MOV 140VAC/180VDC 1200A 220V Thru-Hole Radial Bulk
|
Existencias
2,000
$0.0668
Por unidad
|
Bourns | Varistor | 220 | Metal Oxide | 1200 | 10 | 3.5 | 11 | Straight | Through Hole | 360 | 276 | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
MF-RX375/72-2
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive AEC-Q200
|
Existencias
1,980
Desde $0.3411 hasta $0.3527
Por unidad
|
Bourns | Fusible reprogramable PTC | 3.75 | 7.5 | 0.05 | 3.2 | 23.51(Max) | 3.1(Max) | 29.51(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Tape and Reel | 10.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX160-0-99
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm
|
Existencias
2,891
$0.3229
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.6 | 3.2 | 0.14 | 1.9 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | 5.1 | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410FP010T-2
Fuse Chip Fast Acting 0.1A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R cUL
|
Existencias
2
$1.765
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.0043 | 3.014 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
1821-15-A3
Signal and Dataline Protector
|
Existencias
2
$134.15
Por unidad
|
Bourns | Misceláneos de protección de circuitos | Signal and Dataline Protector | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
MOV-10D431KTR
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R
|
Existencias
28,990
Desde $0.161 hasta $0.1627
Por unidad
|
Bourns | Varistor | 430 | Metal Oxide | 2500 | 25 | 5.2 | 15.5 | Straight | Through Hole | 710 | 276 | Tape and Reel | 7.5 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
MF-R025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Existencias
21,000
Desde $0.2016 hasta $0.2176
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.25 | 0.5 | 1.95 | 0.45 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
MF-MSMF010-2
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60V 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R Automotive
|
Existencias
198,000
Desde $0.1144 hasta $0.115
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.1 | 0.3 | 0.8 | 4.73(Max) | 3.41(Max) | 1.1(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG1000-AP
PTC Resettable Fuse 10A(hold) 17A(trip) 16V 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 21.7mm Ammo Automotive AEC-Q200
|
Existencias
770
Desde $0.4295 hasta $0.4441
Por unidad
|
Bourns | Fusible reprogramable PTC | 10 | 17 | 0.0071 | 3.6 | 16.5(Max) | 3(Max) | 21.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812FG3000T-2
Fuse Chip Fast Acting 30A 125V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R
|
Existencias
2
$1.473
Por unidad
|
Bourns | Fusibles | Chip | Fast | 101 | 0.0016 | 10.1 | 3.1 | 3.1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3812 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG1100-AP
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Ammo Automotive AEC-Q200
|
Existencias
958
Desde $0.4765 hasta $0.4927
Por unidad
|
Bourns | Fusible reprogramable PTC | 11 | 18.7 | 0.0062 | 3.7 | 17.5(Max) | 3(Max) | 26(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
MF-R040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive AEC-Q200
|
Existencias
6,002
$0.1795
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.4 | 0.8 | 0.86 | 0.55 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bag | 5.1 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT300-AP
PTC Resettable Fuse 3A(hold) 6A(trip) 16V 100A 3W 5s 0.033Ohm Radial 8.8 X 3 X 13.8mm Ammo Automotive AEC-Q200
|
Existencias
9,998
Desde $0.2551 hasta $0.2941
Por unidad
|
Bourns | Fusible reprogramable PTC | 3 | 6 | 3 | 8.8(Max) | 3(Max) | 13.8(Max) | Inside Crimp Standoff | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812FG2000T-2
Fuse Chip Fast Acting 20A 125V SMD Solder Pad 3812 10.1 X 3.1mm Ceramic T/R
|
Existencias
2,111
Desde $1.176 hasta $1.256
Por unidad
|
Bourns | Fusibles | Chip | Fast | 18 | 0.0033 | 10.1 | 3.1 | 3.1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3812 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410HI050T-2
Fuse Chip 0.5A 125V SMD Solder Pad 2410 Ceramic T/R cUL
|
Existencias
354
$0.2824
Por unidad
|
Bourns | Fusibles | Chip | 0.495 | 0.3462 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812F2000T-2
Fuse Chip Fast Acting 20A 250V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R
|
Existencias
511
Desde $1.318 hasta $1.385
Por unidad
|
Bourns | Fusibles | Chip | Fast | 356 | 0.003 | 10.1 | 3.1 | 3.1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3812 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
2036-15-B2LF
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole
|
Existencias
2
$1.2316
Por unidad
|
Bourns | Tubos de descarga de gas | ±25% | 350 | No | 80 | 10 | 10 | 9.6 | 5.1 | 2 | 5.1 | 3 | Straight | Through Hole | 0.8 | 3 | Radial | Tray | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2033-140-G5-LF
Gas Discharge Tubes 1400VDC 20kADC 1pF Solder Pad SMD
|
Existencias
420
$6.346
Por unidad
|
Bourns | Tubos de descarga de gas | ±30% | No | 20 | 16.3 | 8.4 | 1 | 9.5 | 2 | Surface Mount | 2 | Solder Pad | Bulk | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
TBU-CA085-100-WH
TBU Bidirectional 850V 425V 1us DFN SMD T/R
|
Existencias
3
$0.849
Por unidad
|
Bourns | Unidades de bloqueo transitorias | Bi-Directional | 1 | 850 | 1 | 425 | 16 | 6.5 | 150 | 4 | 0.85 | 0.5 | 17.4 | Surface Mount | 3 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT550-AP
PTC Resettable Fuse 5.5A(hold) 10A(trip) 16V 100A 3.6W 6s 0.015Ohm Radial 11.2 X 3 X 18.9mm Ammo Automotive AEC-Q200
|
Existencias
853
Desde $0.2886 hasta $0.2935
Por unidad
|
Bourns | Fusible reprogramable PTC | 5.5 | 10 | 3.6 | 11.2(Max) | 3(Max) | 18.9(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P-TCO-N400/12-2
Polymeric Thermal Cutoff Device
|
Existencias
3,010
Desde $0.3412 hasta $0.3876
Por unidad
|
Bourns | Desconexión térmica | 80 | 3.5(Max) | 1.8(Max) | 1.1(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
2027-15-BLF
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
Existencias
195
Desde $1.1871 hasta $1.3091
Por unidad
|
Bourns | Tubos de descarga de gas | ±15% | 350 | No | 80 | 10 | 10 | 6 | 1 | 2 | Straight | Through Hole | 0.8 | 2 | Axial | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT400-AP
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Ammo Automotive AEC-Q200
|
Existencias
1,935
Desde $0.266 hasta $0.275
Por unidad
|
Bourns | Fusible reprogramable PTC | 4 | 7.5 | 3.3 | 10(Max) | 3(Max) | 15(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2018-35-SMH-RPLF
Gas Discharge Tubes 350VDC 20kADC 10AAC 2.5pF Solder Pad SMD
|
Existencias
1,449
$2.154
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | 1050 | No | 20 | 10 | 10.9 | 3.7 | 2.5 | 8 | 3 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | No | EAR99 | No |