Bourns Circuit Protection
6,805 Bourns Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Maximum Voltage Rating | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Poles | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Number of Terminals | Maximum Reverse Stand-Off Voltage - (V) | Maximum Response Time - (ns) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Maximum Breakover Current - (mA) | Lead Length - (mm) | Wire Form | Maximum Rate of Rise of On-State Current - (A/us) | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FB2-250
Class T Fuse Blocks
|
Existencias
5
Desde $52.9531 hasta $30.87
Por unidad
|
Bourns | Accesorios del fusible | Box | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB440A
TVS Diode Single Uni-Dir 376V 600W 2-Pin SMB T/R
|
Existencias
7,411
Desde $0.1238 hasta $0.1654
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 418 | 602 | 376 | 462 | 1 | 1 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EV230K7BL2
Var 230VAC/300VDC 2500A 360V Thru-Hole Radial
|
Existencias
1,040
$0.1174
Por unidad
|
Bourns | Varistor | 360 | 1 | 2500 | 595 | 25 | 4.8 | 15.5 | 190 | Straight | Through Hole | 5 | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603SP100M-2
Fuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R UL/cUL
|
Existencias
8,000
$0.2654
Por unidad
|
Bourns | Fusibles | Chip | Slow Blow | 0.0944 | 0.199 | 1.6 | 0.8 | 2 | 0.8 | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV14K1206201NIR1HT
Var MLV 14VAC/18VDC 200A 22V 1206 SMD T/R
|
Existencias
7,000
Desde $0.0767 hasta $0.079
Por unidad
|
Bourns | Varistor | 22 | Multilayer | 200 | 38 | 3.2 | 1 | 1.6 | 0.85 | 950 | 1206 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.0A-H
TVS Diode Single Uni-Dir 7V 5KW 2-Pin SMC T/R
|
Existencias
233
$0.9176
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 7.78 | 12 | 7 | 8.6 | 300 | 416.8 | 6500 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-63R50H20X
Fuse Cartridge 20A 500V Axial 6 X 30mm
|
Existencias
200
Desde $2.291 hasta $3.008
Por unidad
|
Bourns | Fusibles | Cartridge | 150 | 32.8 | 2 | Axial | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-MSMF075/16X-2
Surface Mount PTC Resettable Fuses
|
Existencias
2,000
Desde $0.2455 hasta $0.3949
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.75 | 1.5 | 0.8 | 4.73(Max) | 3.41(Max) | 2 | 0.85(Max) | Solder Pad | 1812 | Surface Mount | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HV40M-2
Fuse Chip 40A 35V SMD Solder Pad 1206 3.2 X 1.6 X 1.3mm Ceramic T/R
|
Existencias
12,000
Desde $0.6352 hasta $0.6714
Por unidad
|
Bourns | Fusibles | Chip | 240 | 0.0009 | 3.2 | 1.6 | 2 | 1.3 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206S400M-2
Fuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Ceramic T/R
|
Existencias
2
$0.1486
Por unidad
|
Bourns | Fusibles | Chip | Slow Blow | 0.354 | 0.0219 | 3.2 | 1.6 | 2 | 0.85 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ5.0A
TVS Diode Single Uni-Dir 5V 3KW 2-Pin SMC
|
Existencias
3,000
Desde $0.3656 hasta $0.3861
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 6.4 | 9.2 | 5 | 1000 | 326 | 10 | 3000(Min) | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-SM013/250V-2
PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive AEC-Q200
|
Existencias
44,537
Desde $0.3017 hasta $0.3091
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.13 | 12 | 3 | 6.6(Max) | 3.2(Max) | 2 | 7.4(Max) | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA7.5A
TVS Diode Single Uni-Dir 6.4V 400W 2-Pin SMA T/R
|
Existencias
4,880
$0.05
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 7.13 | 11.3 | 6.4 | 7.88 | 500 | 36.3 | 10 | 400 | Tape and Reel | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDSOD323-T24C-DSL
ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R
|
Existencias
2,340
Desde $0.2592 hasta $0.3301
Por unidad
|
Bourns | Supresores ESD | TVS | Bi-Directional | Single | 1 | 43 | 24 | 0.001 | 350 | Tape and Reel | 2 | SOD-323 | SOD | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ24CA-Q
Diode TVS Single Bi-Dir 24V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
Existencias
6,005
$0.1351
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 26.7 | 38.9 | 24 | 29.5 | 1 | 15.5 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-20D180KTR
Var MOV 11VAC/14VDC 2000A 18V Thru-Hole Radial T/R
|
Existencias
49,500
Desde $0.3496 hasta $0.4155
Por unidad
|
Bourns | Varistor | 18 | Metal Oxide | 2000 | 36 | 20 | 4.2 | 26 | 34200 | Straight | Tape and Reel | Through Hole | 10 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2015-23-SMH-RPLF
Gas Discharge Tubes 230VDC 5kADC 1.9pF Solder Pad SMD
|
Existencias
1,000
Desde $0.1035 hasta $0.1158
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | 450 | No | 5 | 10.35 | 8 | 2 | 1.9 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D181K
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial Bulk
|
Existencias
6,390
Desde $0.0749 hasta $0.0514
Por unidad
|
Bourns | Varistor | 180 | Metal Oxide | 4500 | 300 | 50 | 3.6 | 20 | 1320 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ7.0A
Diode TVS Single Uni-Dir 7V 400W 2-Pin SMA T/R
|
Existencias
10,000
$0.0504
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 7.78 | 12 | 7 | 8.6 | 200 | 33.3 | 1000 | 0.064 | 10 | 400(Min) | Tape and Reel | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1.5SMC110CA
Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin SMC T/R
|
Existencias
97
$0.1126
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 105 | 152 | 94 | 116 | 1 | 10 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ12CA
TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMC
|
Existencias
65
$0.1313
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 13.3 | 19.9 | 12 | 5 | 150.6 | 1 | 3000(Min) | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-PSML300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 50A 0.6W 5s 0.003Ohm SMD Solder Pad 0805 T/R
|
Existencias
317
Desde $0.0982 hasta $0.0503
Por unidad
|
Bourns | Fusible reprogramable PTC | 3 | 6 | 0.6 | 2.3(Max) | 1.5(Max) | 2 | 0.8(Max) | Solder Pad | Tape and Reel | 0805 | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4015L1AJR-S
Thyristor Surge Protection Devices 8V 22A 2-Pin SMA T/R
|
Existencias
60,009
$0.1365
Por unidad
|
Bourns | Dispositivos de protección de sobretensión del tiristor | Bi-Directional | 8 | 8 | 15 | 150 | 50(Min) | 0.005 | 800 | 130 | Tape and Reel | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R900-2
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R Automotive AEC-Q200
|
Existencias
2,116
$0.3547
Por unidad
|
Bourns | Fusible reprogramable PTC | 9 | 18 | 0.01 | 4.2 | 24.2(Max) | 3(Max) | 2 | 32.9(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 10.2 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.5A-H
TVS Diode Single Uni-Dir 7.5V 5KW 2-Pin SMC T/R
|
Existencias
207
$0.9176
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 8.33 | 12.9 | 7.5 | 9.21 | 150 | 387.7 | 6500 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes |