Bourns Circuit Protection
6,805 Bourns Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Poles | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Capacitance Value | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Maximum Breakover Current - (mA) | Lead Length - (mm) | Wire Form | Maximum Rate of Rise of On-State Current - (A/us) | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF-0402FP200-2
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0402 Ceramic T/R
|
Existencias
5
$0.0699
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.01983 | 0.033 | 1 | 0.52 | 0.35 | 2 | Solder Pad | Tape and Reel | 0402 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603HI200M-2
Fuse Chip 2A 32V SMD Solder Pad 0603 Ceramic T/R
|
Existencias
20
Desde $0.2738 hasta $0.1189
Por unidad
|
Bourns | Fusibles | Chip | 0.242 | 0.0567 | 1.6 | 0.8 | 0.8 | 2 | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDSOT23-T08
ESD Suppressor TVS Uni-Dir 8V 3-Pin SOT-23 T/R
|
Existencias
10,419
Desde $0.1618 hasta $0.2103
Por unidad
|
Bourns | Supresores ESD | TVS | Uni-Directional | Single Dual Anode | 1 | 16.9@8/20us | 8 | 10 | 500 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ130CA
Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R
|
Existencias
15,000
$0.0507
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 144 | 209 | 130 | 159 | 1 | 1.9 | 1000 | 0.064 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG300-0
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bag Automotive AEC-Q200
|
Existencias
4
$0.6974
Por unidad
|
Bourns | Fusible reprogramable PTC | 3 | 5.1 | 0.065 | 2.3 | 7.1(Max) | 3(Max) | 11(Max) | 2 | 0.81 | Straight | Radial | Bag | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1.5SMC11A
Diode TVS Single Uni-Dir 9.4V 1.5KW 2-Pin SMC T/R
|
Existencias
5,610
Desde $0.1402 hasta $0.5904
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 10.5 | 15.6 | 9.4 | 11.6 | 5 | 97.4 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TBU-CA085-300-WH
TBU Bidirectional 850V 425V 1us DFN SMD T/R
|
Existencias
3,000
$0.7802
Por unidad
|
Bourns | Unidades de bloqueo transitorias | Bi-Directional | 1 | 850 | 1 | 425 | 16 | 6.5 | 450 | 4 | 0.85 | 0.5 | 3 | 13 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GDT212E-70-A-BX
Gas Discharge Tubes 700VDC 30kADC Solder Pad SMD
|
Existencias
1,400
Desde $2.8324 hasta $1.1323
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | No | 30 | 12 | 2 | 2 | Solder Pad | Box | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4240M3BJR-S
Thyristor Surge Protection Devices 180V 32A 2-Pin SMB T/R
|
Existencias
18,000
Desde $0.2313 hasta $0.2731
Por unidad
|
Bourns | Dispositivos de protección de sobretensión del tiristor | Bi-Directional | 180 | 180 | 3@5A | 240 | 5000(Min) | 300 | 350 | 0.005 | 600 | 300 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HHA2500R-2
Fuse Chip 25A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm Automotive AEC-Q200
|
Existencias
2,613
Desde $0.3558 hasta $0.1612
Por unidad
|
Bourns | Fusibles | Chip | 171.7 | 3.2 | 1.65 | 1 | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206SP250-2
Fuse Chip Slow Blow Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R
|
Existencias
2,492
$0.354
Por unidad
|
Bourns | Fusibles | Chip | Slow Blow | 0.777 | 0.035 | 3.1 | 1.55 | 0.6 | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603SP500R-2
Fuse Chip 5A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm
|
Existencias
5,000
Desde $0.3968 hasta $0.2069
Por unidad
|
Bourns | Fusibles | Chip | 2.05 | 0.00677 | 1.6 | 0.8 | 0.6 | 2 | Solder Pad | 0603 | Surface Mount | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bag Automotive
|
Existencias
40,919
Desde $0.1366 hasta $0.1444
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.3 | 0.6 | 1.36 | 0.5 | 3.1(Max) | 2 | 0.51 | 7.6(Min) | Inside Crimp Standoff | Radial | Bag | Through Hole | 5.1 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-NSMF035X-2
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16V 20A 0.6W 0.14s 0.3Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Existencias
2,233
Desde $0.445 hasta $0.637
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.35 | 0.75 | 0.6 | 3.4(Max) | 1.8(Max) | 0.85(Max) | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.0A-H
TVS Diode Single Uni-Dir 7V 5KW 2-Pin SMC T/R
|
Existencias
233
$0.9176
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 7.78 | 12 | 7 | 8.6 | 300 | 416.8 | 6500 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-63R50H20X
Fuse Cartridge 20A 500V Axial 6 X 30mm
|
Existencias
200
Desde $2.291 hasta $3.008
Por unidad
|
Bourns | Fusibles | Cartridge | 150 | 32.8 | 2 | Axial | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-MSMF075/16X-2
Surface Mount PTC Resettable Fuses
|
Existencias
2,000
Desde $0.2455 hasta $0.3949
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.75 | 1.5 | 0.8 | 4.73(Max) | 3.41(Max) | 0.85(Max) | 2 | Solder Pad | 1812 | Surface Mount | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206S400M-2
Fuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Ceramic T/R
|
Existencias
2
$0.1486
Por unidad
|
Bourns | Fusibles | Chip | Slow Blow | 0.354 | 0.0219 | 3.2 | 1.6 | 0.85 | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ5.0CA
Diode TVS Single Bi-Dir 5V 5KW 2-Pin SMC T/R
|
Existencias
4,441
Desde $0.7504 hasta $0.8014
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 6.4 | 9.2 | 5 | 7 | 1050 | 543.6 | 6500 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ5.0A
Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R
|
Existencias
25,004
$0.0792
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 6.4 | 9.2 | 5 | 7 | 800 | 43.5 | 1000 | 0.064 | 10 | 400(Min) | Tape and Reel | Unknown | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EV230K7BL2
Var 230VAC/300VDC 2500A 360V Thru-Hole Radial
|
Existencias
1,040
$0.1174
Por unidad
|
Bourns | Varistor | 360 | 1 | 2500 | 595 | 25 | 4.8 | 15.5 | 190 | Straight | Through Hole | 5 | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB440A
TVS Diode Single Uni-Dir 376V 600W 2-Pin SMB T/R
|
Existencias
7,411
Desde $0.1238 hasta $0.1654
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 418 | 602 | 376 | 462 | 1 | 1 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDNBS16-T36C
ESD Suppressor TVS Bi-Dir 36V 16-Pin SOIC N T/R
|
Existencias
4,954
$1.9689
Por unidad
|
Bourns | Supresores ESD | TVS | Bi-Directional | Octal | 8 | 40 | 72@8/20us | 36 | 2 | 7@8/20us | 1 | 500@8/20us | Tape and Reel | 16 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-NSMF050/24X-2
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Existencias
2,000
Desde $0.301 hasta $0.1546
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.5 | 1 | 0.6 | 3.4(Max) | 1.8(Max) | 1.25(Max) | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HH10M-2
Fuse Chip 10A 24V SMD Solder Pad 1206 Ceramic T/R
|
Existencias
922
Desde $0.2729 hasta $0.3157
Por unidad
|
Bourns | Fusibles | Chip | 12.1 | 0.0045 | 3.2 | 1.6 | 0.97 | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No |