Bel Power Solutions Circuit Protection
475 Bel Power Solutions Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0697H5000-05
Fuse Subminiature Slow Blow Acting 5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
Existencias
5,000
Desde $0.1987 hasta $0.2137
Por unidad
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 133 | 8.35 | 4 | 7.8 | 0.4 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0697H6300-05
Fuse Subminiature Slow Blow Acting 6.3A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
Existencias
21,000
Desde $0.1765 hasta $0.196
Por unidad
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 8.35 | 4 | 7.8 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
|
Existencias
6,000
Desde $0.1078 hasta $0.1088
Por unidad
|
Bel Power Solutions | Fusible reprogramable PTC | 0.5 | 1 | 0.77 | 0.77 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685T8000-01
Fuse Chip Slow Blow Acting 8A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Existencias
4
$0.1409
Por unidad
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 8 | 0.0095 | 3.2 | 1.58 | 0.63 | 1.08 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZCG0110BF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Existencias
1,500
$0.1006
Por unidad
|
Bel Power Solutions | Fusible reprogramable PTC | 1.1 | 2.2 | 1 | 4.73(Max) | 3.41(Max) | 1.3(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0ZRB0250FF2E
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 2.5 | 5 | 0.05 | 1.2 | 11.4(Max) | 3(Max) | 18.3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Tape and Reel | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0ADAC0400-BE
Fuse Fast Acting 0.4A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Fusibles | Fast | 0.038 | 1.875 | 31.8 | Holder | 2 | Cartridge | Box | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
0ZRE0100FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 1 | 2 | 2.9 | 24.4(Max) | Straight | Through Hole | 0.81 | 2 | 7.6(Min) | Radial | Bulk | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0680L7000-05
Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 68 | 0.012 | 6.1 | 2.54 | 2.54 | 1.47 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0AKK-K300-BA
Fuse Power Fast Acting 300A 1000V Stud Mount Flat 74 X 45 X 25mm Ceramic
|
|
Bel Power Solutions | Fusibles | Power | Fast | 17000 | 74 | 45 | 25 | 9.8 | Stud Mount | 2 | Flat | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ADAP9100-RE
Fuse Fast Acting 10A 600V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Fusibles | Fast | 101.4 | 0.0168 | 32.82 | Through Hole | 0.81 | 2 | Axial | Box | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
0680L5000-05
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 37 | 0.019 | 6.1 | 2.54 | 2.54 | 1.15 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0685T1000-01
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 0.12 | 0.46 | 3.2 | 1.58 | 0.63 | 0.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0ABB-4000-TM
Fuse Chip 4A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | 0.6 | 1.6 | 0.81 | 0.48 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0678H8000-02
Fuse Chip 8A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | 34 | 0.01 | 9.8 | 3.05 | 3.05 | 1.2(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ABB-3500-TM
Fuse Chip 3.5A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | 0.5 | 1.6 | 0.81 | 0.48 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ZRB0250FF1E
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 2.5 | 5 | 0.05 | 1.2 | 11.4(Max) | 3(Max) | 18.3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0ADBP0600-RE
Fuse Cartridge Fast Acting 0.6A 600V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Fusibles | Cartridge | Fast | 0.072 | 1.035 | 32.82 | Through Hole | 0.81 | 2 | Axial | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 0.023 | 3.2 | 1.58 | 0.63 | 0.51 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0697H9100-01
Fuse Subminiature Slow Blow Acting 10A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 458 | 8.35 | 4 | 7.8 | 0.8 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0ZRP0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 60VDC 40A 5W 28s 0.012Ohm Radial 24.1 X 3 X 29mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 5 | 10 | 5 | 24.1(Max) | 3(Max) | 29(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0678H9250-02
Fuse Chip 25A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | 660 | 0.0023 | 9.8 | 3.05 | 3.05 | 2(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
GSA 15-R
Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
|
|
Bel Power Solutions | Fusibles | Cartridge | Slow Blow | 3377 | 0.006 | 31.8 | 2.96 | Holder | 2 | Cartridge | Cartridge | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
0ZRC0010FF1E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 90VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 0.1 | 0.2 | 6 | 0.38 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ADAC9120-BE
Fuse Cartridge Fast Acting 12A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Fusibles | Cartridge | Fast | 187.2 | 0.0128 | 31.8 | Holder | 2 | Cartridge | Box | No | Unknown | Yes | Unknown | EAR99 | No |