Bel Power Solutions Protecciones de sobrecorriente
331 Bel Power Solutions Protección de sobrecorriente
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZCG0110BF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Existencias
1,500
$0.1049
Por unidad
|
Bel Power Solutions | Fusible reprogramable PTC | 1.1 | 2.2 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
|
Existencias
6,000
Desde $0.1103 hasta $0.1197
Por unidad
|
Bel Power Solutions | Fusible reprogramable PTC | 0.5 | 1 | 0.77 | 0.77 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0697H6300-05
Fuse Subminiature Slow Blow Acting 6.3A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
Existencias
21,000
Desde $0.2113 hasta $0.2368
Por unidad
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0685T8000-01
Fuse Chip Slow Blow Acting 8A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Existencias
4
$0.1409
Por unidad
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 8 | 0.0095 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0697H5000-05
Fuse Subminiature Slow Blow Acting 5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
Existencias
5,000
Desde $0.2238 hasta $0.244
Por unidad
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 133 | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRP0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 60VDC 40A 5W 28s 0.012Ohm Radial 24.1 X 3 X 29mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 5 | 10 | 5 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRB0250FF2E
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 2.5 | 5 | 0.05 | 1.2 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0678H8000-02
Fuse Chip 8A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | 34 | 0.01 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 38.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0683G2500-01
Fuse Chip Slow Blow Acting 2.5A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
|
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 7.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
0ZRN1000FF1A
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16VDC 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.5mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 10 | 18.5 | 5.3 | 2 | Outside Bend Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0678D4000-02
Fuse Chip Fast Acting 4A 350V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 7.5 | 0.021 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0685F4000-01
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 0.51 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 0.33 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
5HT 400-R
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Fusibles | Cartridge | Slow Blow | 0.34 | 2 | Cartridge | Holder | No | No | No | No | EAR99 | No | ||||||||||||||||
0679H0500-05
Fuse Chip Fast Acting 0.5A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 0.08 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0678H9200-02
Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | 420 | 0.0028 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0ZCJ0110FF2E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 1.1 | 2.2 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
0651C2000-11
Quick-acting Fuse
|
|
Bel Power Solutions | Fusibles | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRB0090FF1C
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 0.9 | 1.8 | 0.16 | 0.6 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
GSA 15-R
Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
|
|
Bel Power Solutions | Fusibles | Cartridge | Slow Blow | 3377 | 0.006 | 2 | Cartridge | Holder | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
0697H9200-05
Fuse Subminiature Slow Blow Acting 20A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 1048 | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZTJ0020FF2E
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 30VDC 10A 0.9W 0.1s 0.6Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.1mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 0.2 | 0.5 | 0.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0697H9100-01
Fuse Subminiature Slow Blow Acting 10A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 458 | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRC0065FF2E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible reprogramable PTC | 0.65 | 1.3 | 0.52 | 0.88 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ABB-3500-TM
Fuse Chip 3.5A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |