Beacon EmbeddedWorks Microcontrollers and Processors
4 Beacon EmbeddedWorks Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Program Memory Type | Program Memory Size | RAM Size | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Type | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDK-AM3517-10-256512R
SOMAM3517-10-1780FJCR System on Module - SOM Development Kit 600MHz CPU 256MB RAM 512MB NAND Flash Linux/Win
|
|
Beacon EmbeddedWorks | Placas y kits de desarrollo del sistema integrado | SOMAM3517-10-1780FJCR | 600 | System on Module - SOM | NAND Flash | 512MB | 256MB | LCD | MMC/SD | Yes | Yes | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | No | ||
SDK-DM3730-30-256512R
SOMDM3730-20-2780AGCR/SOMDM3730-32-2780AKCR System on Module - SOM Development Kit 1000MHz CPU 256MB RAM 512MB NAND Flash Android/Linux/Win
|
|
Beacon EmbeddedWorks | Placas y kits de desarrollo del sistema integrado | SOMDM3730-20-2780AGCR/SOMDM3730-32-2780AKCR | 1000 | System on Module - SOM | NAND Flash | 512MB | 256MB | LCD | MMC/SD | Yes | Yes | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | No | ||
SDK-DM3730-10-256512R
SOMDM3730-10-2782IFCR System on Module - SOM Development Kit 800MHz CPU 256MB RAM 512MB NAND Flash/NOR Flash Android/Linux/Win
|
|
Beacon EmbeddedWorks | Placas y kits de desarrollo del sistema integrado | SOMDM3730-10-2782IFCR | 800 | System on Module - SOM | NAND Flash/NOR Flash | 512MB | 256MB | LCD | MMC/SD | Yes | Yes | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | No | ||
| SDK-IMX8MPQ-10-6G32GR SOMIMX8MPQ-10-1CE1SMXR-A System on Module - SOM Development Kit |
Desde $840.00 hasta $906.87
Por unidad
|
Beacon EmbeddedWorks | Placas y kits de desarrollo del sistema integrado | EAR99 |