KYOCERA AVX Components Corporation Termistores
208 KYOCERA AVX Components Corporation Termistores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Terminals | Thermal Coefficient Range | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Accuracy | Resistance @ 25C - (Ohm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NC20P00224JBE
Thermistor NTC 220K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4220K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 4100 to 4300 | ±3% | 220000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NB12KC0101KBB
Thermistor NTC 100 Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3470K -4 to -3.5 T/R Automotive AEC-Q200
|
Desde $0.1226 hasta $0.1328
Por unidad
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±5% | 100 | ±10 to ±15 | 0805 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
NC20N00563KBA
Thermistor NTC 56K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4080K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 56000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NB20R00105KBA
Thermistor NTC 1000K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4400K -5 to -4.5 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 4300 to 4550 | ±3% | 1000000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
NB20N00683JBA
Thermistor NTC 68K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4080K -5 to -4.5 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 68000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
NC20MC0152JBA
Thermistor NTC 1.5K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
|
Desde $0.2494 hasta $0.2703
Por unidad
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 1500 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
| NJ28MA0103F Thermistor NTC 10K Ohm 1% 2-Pin Radial 3960K -4.5 to -4 Bulk Automotive AEC-Q200 |
Desde $0.8002 hasta $0.8672
Por unidad
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±0.5% | 10000 | < ±2 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
NC20N00104KBA
Thermistor NTC 100K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4080K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 100000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20R00684JBA
Thermistor NTC 680K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4400K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 4300 to 4550 | ±3% | 680000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NB12M00333KBB
Thermistor NTC 33K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3950K -4.5 to -4 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 33000 | ±10 to ±15 | 0805 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
NC20KC0390MBA
Thermistor NTC 39 Ohm 20% 2-Pin 1206 Surface Mount Solder Pad 3470K -4 to -3.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±5% | 39 | ±20 to ±25 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20R00105KBA
Thermistor NTC 1000K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4400K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 4300 to 4550 | ±3% | 1000000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20MC0681KBA
Thermistor NTC 680 Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 680 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20KC0220KBA
Thermistor NTC 22 Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3470K -4 to -3.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±5% | 22 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20N00683KBA
Thermistor NTC 68K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4080K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 68000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
| NJ28RA0104GCB Thermistor NTC 100K Ohm 2% 2-Pin Radial 4380K -5 to -4.5 T/R Automotive AEC-Q200 |
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 4300 to 4550 | ±1% | 100000 | ±2 to ±5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
NB12N00473JBF
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4080K -5 to -4.5 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 47000 | ±5 to ±10 | 0805 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
ND03J00102J--
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3480K -4 to -3.5 Bulk Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±3% | 1000 | ±5 to ±10 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||
NC20KC0220JBA
Thermistor NTC 22 Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3470K -4 to -3.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±5% | 22 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NB12L20683KBB
Thermistor NTC 68K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3805K -4.5 to -4 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3600 to 3850 | ±3% | 68000 | ±10 to ±15 | 0805 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
NC20MC0221MBE
Thermistor NTC 220 Ohm 20% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 220 | ±20 to ±25 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20N00683JBA
Thermistor NTC 68K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4080K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 68000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20MC0471KBE
Thermistor NTC 470 Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 470 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
ND06R00333JDD
Thermistor NTC 33K Ohm 5% 2-Pin Radial 4400K -5 to -4.5 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -5 to -4.5 | 15 to 40 | 4300 to 4550 | ±3% | 33000 | ±5 to ±10 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||
NC20MC0471MBA
Thermistor NTC 470 Ohm 20% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
|
|
KYOCERA AVX Components Corporation | Termistores | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 470 | ±20 to ±25 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No |