KYOCERA AVX Components Corporation Resistor Fixed Single Through Hole
2 KYOCERA AVX Components Corporation Resistor Fixed Single Through Hole
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Fail Safe Fusible Resistor | Case Style | Termination Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HR01682J Res Thick Film 6.8K Ohm 5% 0.063W(1/16W) ±250ppm/°C Molded AXL |
Existencias
120
$2.01
Por unidad
|
KYOCERA AVX Components Corporation | Resistor sujeto a orificio pasante simple | 6.8K | 5% | Thick Film | No | Molded | Axial | Rectangular | 1.91 | 0.91 | 0.91 | No | No | No | No | No | EAR99 | Yes | Yes | ||
| RP72010R0100JTBK Leaded Chip Resistors |
|
KYOCERA AVX Components Corporation | Resistor sujeto a orificio pasante simple | No | No | No | EAR99 | No | No |