Arrow Development Tools Placas y kits de desarrollo y evaluación
27 Arrow Development Tools Placas y kits de desarrollo y evaluación
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | CAN | SATA | SPI | UART | GPIO | Display Interface | Display Type | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Bluetooth Location | Wi-Fi Location | Daughter Cards | Tradename | Product Length - (mm) | Compatible External Board | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ITM-DOPA-B-01 | DUSTINO PCB Antenna
The DUSTINO, ITM-DOPA-B-01, is an Arduino MKR1000 form factor board featuring SmartEverything and SmartMesh IP networking
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | Development Board | ATSAML21G18B-MU | Microcontroller | 32KB | 32KB/256KB | Flash | 1 | 20 | Box | No | No | Yes | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||
ARIS EDGE S3A3
The Aris Edge S3A3 is an IOT end device development board for the Synergy S3A3 microcontroller ideal for mesh network and LCD application development
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | Development Board | SYNERGY S3A3 | Microcontroller | 96KB | 512KB | Flash | 2 | 1 | 3 | 1 | Yes | No | No | 5A992c. |