ams OSRAM RF and Microwave
12 ams OSRAM RF and Microwave
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Category | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Supported Device Technology | Memory Size | Maximum RF Operating Frequency Range - (MHz) | Maximum RF Operating Frequency - (MHz) | Operating Band Frequency - (MHz) | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Data Rate - (Kbps) | Typical Operating Supply Voltage - (V) | Frequency Range - (MHz) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AS3932-BTST RF Receiver ASK 2.5V/3.3V 16-Pin TSSOP EP T/R |
Existencias
2
$0.2546
Por unidad
|
ams OSRAM | Transceptores RF | Receiver | ASK | 0.07 | 16 | TSSOP EP | SO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| AS3956-ATWT-I4 NFC/RFID Tag and Transponder IC 13560kHz 4Kbit 12-Pin WLCSP T/R |
|
ams OSRAM | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 14443-A | Read/Write | 4Kbit | 106 | 13560(Typ) | Tape and Reel | 12 | WLCSP | CSP | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| AS3992-BQFT NFC/RFID Read/Write 840MHz to 960MHz |
|
ams OSRAM | Lector y grabador NFC/RFID | 64 | QFN EP | QFN | No | No | No | No | |||||||||||||||||||||||||||
| AS3955-AWLT-I4 NFC Forum Compliant Dynamic Tag |
|
ams OSRAM | Transpondedor y Etiqueta NFC/RFID | IC | 12 | WLCSP | No | No | Yes | Unknown | Unknown | No | |||||||||||||||||||||||||
| AS3933 DEV SYSTEM AS3933 Development System |
|
ams OSRAM | Placas y kits de desarrollo inalámbricos/RF | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
AS3955-WL_DK_ST
AS3955 NFC/RFID Tag and Transponder Demonstration Kit
|
|
ams OSRAM | Placas y kits de desarrollo inalámbricos/RF | Demonstration Kit | AS3955 | NFC/RFID Tag and Transponder | USB | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||
| AS3956-ATWT-I3 NFC/RFID Tag and Transponder IC 13560kHz 4Kbit 12-Pin WLCSP T/R |
|
ams OSRAM | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 14443-A | Read/Write | 4Kbit | 106 | 13560(Typ) | Tape and Reel | 12 | WLCSP | CSP | No | Yes | Unknown | Unknown | No | ||||||||||||||||||
AS3910-BQFT-100
NFC/RFID Read/Write 13.56MHz 32-Pin QFN T/R
|
|
ams OSRAM | Lector y grabador NFC/RFID | ISO 14443-A|ISO 14443-B|MIFARE | Read/Write | IC | 106 | 13.56(Typ) | SPI | Tape and Reel | 32 | QFN | QFN | No | No | No | No | EAR99 | No | ||||||||||||||||||
| AS3956-ATDT-I4 NFC/RFID Tag and Transponder IC 13560kHz 4Kbit 10-Pin MLPD EP T/R |
|
ams OSRAM | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 14443-A | Read/Write | 4Kbit | 106 | 13560(Typ) | Tape and Reel | 10 | MLPD EP | DFN | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| AS3910-DB Evaluation Board For 13.56 MHz RFID Reader IC, Iso-14443 A/B |
|
ams OSRAM | Placas y kits de desarrollo inalámbricos/RF | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
| AS3955-ATDM-I4 NFC Forum Compliant Dynamic Tag |
|
ams OSRAM | Transpondedor y Etiqueta NFC/RFID | IC | Reel | 10 | MLPD EP | DFN | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| AS3955-ATDM-S4 NFC/RFID Tag and Transponder IC 13560kHz 4Kbit 10-Pin MLPD EP Reel |
|
ams OSRAM | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 14443-A | Read/Write | 4Kbit | 106 | 13560(Typ) | Reel | 10 | MLPD EP | DFN | No | No | Yes | Unknown | Unknown | No |