ams OSRAM Suministros de energía
4 ams OSRAM Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Output Voltage Range - (VDC) | Number of Outputs | Maximum Output Current - (A) | Input Voltage Range | Maximum Output Power - (W) | Dimming | Power Factor Correction | Product Weight - (g) | Input/Output Type | IP Rating | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 4052899166318 Constant Current LED Power Supply |
|
ams OSRAM | Suministros de energía LED | No | ||||||||||||||||||||||||
| OTI DALI 25/220-240/700 LT AC/DC LED Power Supply 27W Single 8-Pin |
|
ams OSRAM | Suministros de energía LED | Constant Current | 12 to 54 | 1 | 700 | 198VAC to 264VAC | 27 | DALI | 0.95 | 149 | AC/DC | Box | 88 | 8 | No | No | No | |||||||||
| AS1301A-BTDT Conv DC-DC 2.7V to 5.25V Step Up Single-Out 5V 0.05A 10-Pin TDFN EP T/R |
|
ams OSRAM | Convertidor de CC a CC y módulo del regulador de conmutación | Tape and Reel | 10 | TDFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||
| 4008321507273 Control Units For Light Management Systems |
|
ams OSRAM | Suministros de energía LED | No | No | No | No | No |