ams OSRAM Power Management
38 ams OSRAM Power Management
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Supervisors | Function | Supported Device Technology | Maximum Switching Frequency - (kHz) | Isolation | Polarity | Output Current - (A) | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Input Voltage - (V) | Accuracy - (%) | Output Type | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Number of Outputs | Maximum Operating Supply Voltage - (V) | Supported Device | Reference Voltage - (V) | Output Voltage - (V) | Operating Supply Voltage Range - (V) | Efficiency - (%) | Supplier Temperature Grade | Maximum Input Voltage - (V) | Packaging | Manual Reset | Maximum Power Dissipation - (mW) | Maximum Dropout Voltage @ Current - (V) | Battery Backup Switching | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AS1370-ATDT-28 LDO Regulator Pos 2.8V 0.2A 8-Pin MLPD EP T/R |
|
ams OSRAM | Linear Regulators | LDO | Positive | 2.6 | 0.2(Typ) | ±1 | Fixed | 1.8 to 10|10 to 20|20 to 50|>=50 | 1 | 2.8 | 50 | Tape and Reel | 0.6@100mA | 0.05%/V | 0.01%/mA(Typ) | 8 | MLPD EP | DFN | EAR99 | No | |||||||||||||||||||||||||||
AS1312-TD-50_EK_ST
AS1312 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Kit
|
|
ams OSRAM | Placas y kits de desarrollo de administración de potencia | Evaluation Kit | DC to DC Converter and Switching Regulator Chip | 0.7VDC to 5VDC | 1 | AS1312 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
AS3722-CT-00_EK_ST A
AS3722 PMIC Solution Evaluation Kit
|
|
ams OSRAM | Placas y kits de desarrollo de administración de potencia | Evaluation Kit | PMIC Solution | 24000 | 2.5VDC to 5.5VDC | AS3722 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
DK-RV-1.8.TRK-33
MC-3300-RV/NSD-2101/NSE-5310/SQL-RV-1.8-6-12 Motion Motor Control Development Kit
|
|
ams OSRAM | Placas y kits de desarrollo de administración de potencia | Development Kit | Motion Motor Control | MC-3300-RV/NSD-2101/NSE-5310/SQL-RV-1.8-6-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| AS5116-SO_EK_AB Development Boards for Adapter |
Desde $19.42 hasta $21.04
Por unidad
|
ams OSRAM | Placas y kits de desarrollo de administración de potencia | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| AS1312-BTDM-30 Conv DC-DC 0.7V to 5V Step Up Single-Out 3V 0.2A 8-Pin TDFN EP |
|
ams OSRAM | Convertidor CC a CC y chip del regulador de conmutación | Step Up | 0.7 | 0.2 | Fixed | 1 | 3 | 94 | 5 | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AS1364-BTDT-45
LDO Regulator Pos 4.5V 1A 8-Pin TDFN EP T/R
|
|
ams OSRAM | Linear Regulators | LDO | Positive | 2 | 1(Min) | ±0.75 | Fixed | 1.8 to 10 | 1 | 4.5 | 5.5 | Tape and Reel | 0.085@250mA|0.32@1A | 0.125%/V | 0.001%/mA | 8 | TDFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| AS1312-BWLM-50 Conv DC-DC 0.7V to 5V Step Up Single-Out 5V 0.2A 8-Pin WLCSP T/R |
|
ams OSRAM | Convertidor CC a CC y chip del regulador de conmutación | Step Up | 0.7 | 0.2 | Fixed | 1 | 5 | 94 | 5 | Tape and Reel | 8 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| AS3729B-BWLT Power Stage |
|
ams OSRAM | Módulos y circuitos integrados de energía especializados | Power Stage | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
AS1369-BWLT-28-10K
LDO Regulator Pos 2.8V 0.21A 4-Pin WLP T/R
|
|
ams OSRAM | Linear Regulators | LDO | Positive | 2 | 0.21(Min) | ±0.7 | Fixed | 1.8 to 10 | 1 | 2.8 | Extended | 5.5 | Tape and Reel | 360 | 0.05@50mA|0.1@100mA|0.15@150mA|0.2@200mA | 0.2%/V | 0.003%/mA | 4 | WLP | BGA | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| AS3729B-BWLM Power Stage 16-Pin WLCSP |
|
ams OSRAM | Módulos y circuitos integrados de energía especializados | Power Stage | 16 | WLCSP | CSP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| AS1376-BTDT-AD LDO Regulator Pos 0.5V to 3.3V 1A 8-Pin TDFN EP T/R |
|
ams OSRAM | Linear Regulators | LDO | Positive | 0.7 | 1(Min) | ±2 | Adjustable | <1.8|1.8 to 10 | 1 | 0.5 to 3.3 | 3.6 | Tape and Reel | 40uV/V(Typ) | 0.0002%/mA(Typ) | 8 | TDFN EP | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AS1345A-BWLT-15
Conv DC-DC 2.9V to 5V Step Up Single-Out 1.5V 0.04A 8-Pin TDFN T/R
|
|
ams OSRAM | Convertidor CC a CC y chip del regulador de conmutación | Step Up | Isolated | 2.9 | 0.04 | Fixed | 1 | 1.5 | 90(Typ) | 5 | Tape and Reel | 200mV(Typ) | 50mV(Typ) | 8 | TDFN | DFN | No | No | No | No | No | EAR99 | No |