AMD Memory
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Cell Type | Category | Process Technology | Density in Bits - (bit) | Density - (byte) | Programmability | Number of Words | Architecture | Organization | Number of Bits per Word - (bit) | Interface Type | Boot Block | Reprogramming Technique | Minimum Operating Supply Voltage - (V) | Block Organization | Timing Type | Maximum Operating Supply Voltage - (V) | Address Width - (bit) | Maximum Access Time - (ns) | In-System Programmability | Maximum Supply Current - (mA) | Supplier Temperature Grade | ECC Support | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 5962-8552603LA PROM Parallel 16K-bit 5V 24-Pin DIP |
Existencias
3
$84.00
Por unidad
|
AMD | PROM | 16384 | 16K | Yes | 2Kx8 | Parallel | 75 | 185 | Military | No | 24 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
AM27C256-120JC
EPROM OTP 256K-bit 32K x 8 120ns 32-Pin PLCC
|
|
AMD | EPROM | 262144 | 256K | Yes | 32Kx8 | Parallel | OTP | 120 | External | 25 | Commercial | 32 | PLCC | LCC | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
| AM2965/BRA Octal Dynamic Memory 20-Pin CDIP |
|
AMD | Misceláneos de memoria | Octal Dynamic Memory | Military | 20 | CDIP | DIP | No | No | No | No | No | ||||||||||||||||||||||||||
AM29F010B-120JD
NOR Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC
|
|
AMD | Flash | NOR | 0.32um | 1048576 | 1M | Yes | 128K | Sectored | 8 | Parallel | No | Symmetrical | Asynchronous | 17 | 120 | 30 | Commercial | No | 32 | PLCC | LCC | No | No | No | No | No | EAR99 | No |