Altech Corporation Power Relays
9 Altech Corporation Power Relays
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R4N-2014-23-5024-WTL
Power Relay 24VAC 6A 4PDT(21.2mm 27.5mm 35.6mm) Socket
|
Desde $7.872 hasta $8.531
Por unidad
|
Altech Corporation | Power Relays | 4PDT | 4 Form C | 24 | 158 | 250 | 6 | 10 | No | No | Non-Latching | Socket | Solder Lug | 14 | 35 | 21.2 | 35.6 | 27.5 | No | No | No | No | EAR99 | ||||||||||||||
56.OW69.1000S
Power Relay, Through Hole
|
Desde $23.99 hasta $26.00
Por unidad
|
Altech Corporation | Power Relays | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
56.OW69.1200N
Power Relay 12VDC 8A DPDT(29x13x25.5)mm THT
|
Desde $19.91 hasta $21.58
Por unidad
|
Altech Corporation | Power Relays | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
RM84-2022-35-1024
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
|
Desde $3.084 hasta $3.376
Por unidad
|
Altech Corporation | Power Relays | DPDT | 2 Form C | 24 | 16.66 | 1.44K | 250 | 8 | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 14 | 29 | 15.7 | 12.7 | No | No | No | No | EAR99 | |||||||||||||
RM84-2012-35-1024
Power Relay 24VDC DPDT(29x12.7x15.7)mm THT
|
|
Altech Corporation | Power Relays | DPDT | 2 Form C | 24 | 16.66 | 1.44K | 16.8VDC | 2.4VDC | 440 | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 14 | 29 | 15.7 | 12.7 | No | No | No | No | EAR99 | |||||||||||
RS50-3022-25-1012
Power Relay 12VDC 50A DPST(40x25x49.2)mm
|
Desde $29.61 hasta $32.08
Por unidad
|
Altech Corporation | Power Relays | DPST | 2 Form A | 12 | 40 | 300 | 24VDC | 440 | 50 | 40 | No | No | Non-Latching | 6 | 40 | 49.2 | 25 | No | No | No | EAR99 | ||||||||||||||||
56.OW69.2400N
Power Relay, Through Hole
|
Desde $19.91 hasta $21.58
Por unidad
|
Altech Corporation | Power Relays | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
RSR-05DCS
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
|
Desde $4.409 hasta $4.778
Por unidad
|
Altech Corporation | Power Relays | SPDT | 1 Form C | 5 | 34.01 | 147 | 3.75VDC | 0.25VDC | 400 | 125 | 6 | 180W|1.5kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | 5 | SIP | 5.4 | 28 | 15 | 5 | No | No | No | No | EAR99 | ||||||||
RSR-12DCS
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
|
Desde $4.409 hasta $4.778
Por unidad
|
Altech Corporation | Power Relays | SPDT | 1 Form C | 12 | 14.15 | 848 | 9VDC | 0.6VDC | 400 | 125 | 6 | 180W|1.5kVA | 8 | No | No | Non-Latching | Through Hole | Plug-In | 5 | DIP | 5.4 | 28 | 15 | 5 | No | No | No | No | EAR99 |