Altech Corporation Fuentes de alimentación AC a DC
43 Altech Corporation Suministro de energía de AC a CC
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PSC-4048
AC/DC Power Supply Single-OUT 48V 40.8A 0.85W 9-Pin
|
Existencias
50
$34.23
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 48 | 40.8 | 0.85 | 88 | 264 | 124 | 370 | 4242VDC | 1% | 1% | 0.8(Typ) | 47 to 63 | ±1 | 85(Typ) | No | Screw Terminal Block | Yes | 180mV(Max) | No | 9 | Unknown | No | No | No | No | EAR99 | ||
PSC-48148
AC/DC Power Supply Single-OUT 48V 10A 480W 13-Pin
|
Existencias
19
$218.98
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 48 | 10 | 480 | 88 | 264 | 124 | 373 | 4242VDC | 0.5% | 1% | 5(Typ) | 47 to 63 | ±1 | 94(Typ) | No | Screw Terminal Block | Yes | 480mV(Max) | No | 13 | No | No | No | No | EAR99 | |||
PSS18/24/0.75
AC/DC Power Supply Single-OUT 24V 0.75A 18W
|
Existencias
50
$70.18
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 0.75 | 18 | 90 | 264 | 120 | 375 | 3000VAC | 1% | 2% | 0.5 | 47 to 63 | ±1 | 77(Typ) | No | Yes | 50mV(Max) | No | No | No | No | No | EAR99 | |||||
PSC-15124
AC/DC Power Supply Single-OUT 24V 6.3A 150W 9-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 6.3 | 150 | 88 | 264 | 124 | 373 | 4242VDC | 0.5% | 1% | 2.6(Typ) | 47 to 63 | ±1 | 87(Typ) | No | Screw Terminal Block | No | 240mV(Max) | No | 9 | Unknown | No | No | No | No | EAR99 | ||
PS-C12024
AC/DC Power Supply Single-OUT 24V 5A 180W 7-Pin
|
Desde $95.67 hasta $103.68
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 180 | 88 | 264 | 124 | 370 | 3000VAC | 0.5% | 1% | 1.4(Typ) | 47 to 63 | ±1 | 91(Typ) | No | Screw Terminal Block | Yes | 100mV(Max) | No | 7 | No | No | No | No | EAR99 | No | ||
PS-S4024
AC/DC Power Supply Single-OUT 24V 1.7A 40.8W 9-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 1.7 | 40.8 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 1.1 | 47 to 63 | ±1 | 88(Typ) | Screw Terminal Block | Yes | 150mV(Max) | No | 9 | No | No | No | No | EAR99 | No | |||
PSA-60024
AC/DC Power Supply Single-OUT 24V 25A 600W
|
Desde $329.74 hasta $357.35
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 25 | 600 | 90|180 | 135|264 | 3000VAC | 0.5% | 1% | 8 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | No | No | No | No | EAR99 | No | |||||
PS-4524
AC/DC Power Supply Single-OUT 24V 2A 48W 8-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2 | 48 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 1.5 | 47 to 63 | ±1 | 80(Typ) | Screw Terminal Block | Yes | 480mV(Max) | No | 8 | Unknown | No | No | No | No | EAR99 | No | ||
PS-S2024
AC/DC Power Supply Single-OUT 24V 1A 24W 6-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 1 | 24 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 0.55 | 47 to 63 | ±1 | 84(Typ) | No | Screw Terminal Block | Yes | 150mV(Max) | No | 6 | No | No | No | No | EAR99 | No | ||
PSC-4012
AC/DC Power Supply Single-OUT 12V 40.8A 3.4W 9-Pin
|
Desde $34.91 hasta $37.84
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 40.8 | 3.4 | 88 | 264 | 124 | 370 | 4242VDC | 1% | 1% | 0.8(Typ) | 47 to 63 | ±1 | 84(Typ) | No | Screw Terminal Block | Yes | 100mV(Max) | No | 9 | Unknown | No | No | No | No | EAR99 | ||
PS-S1005
AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 2 | 10 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 5% | 0.33 | 47 to 63 | ±5 | 77(Typ) | Screw Terminal Block | Yes | 80mV(Max) | No | 6 | Unknown | No | No | No | No | EAR99 | No | ||
PSA-36024
AC/DC Power Supply Single-OUT 24V 14A 336W 11-Pin
|
Desde $164.39 hasta $178.15
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 14 | 336 | 90|180 | 135|264 | 3000VAC | 0.5% | 1% | 3.3 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 80mV(Max) | No | 11 | No | No | No | No | EAR99 | No | ||||
PS-C24024
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 240 | 88 | 264 | 124 | 370 | 3000VAC | 0.5% | 1% | 2.6(Typ) | 47 to 63 | ±1 | 94(Typ) | No | Screw Terminal Block | Yes | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||
PSA-18024
AC/DC Power Supply Single-OUT 24V 7.5A 180W 9-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 7.5 | 180 | 180|90 | 264|135 | 3000VAC | 0.5% | 1% | 2.8 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||
PSB-36024
AC/DC Power Supply Single-OUT 24V 14A 336W 11-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 14 | 336 | 330|187 | 550|264 | 3000VAC | 0.5% | 1% | 2.2 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 11 | No | No | No | No | EAR99 | No | ||||
PSB-18024
AC/DC Power Supply Single-OUT 24V 7.5A 180W 9-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 7.5 | 180 | 187|330 | 264|550 | 3000VAC | 0.5% | 1% | 1.5 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||
| PSA-6024 AC/DC Power Supply Single-OUT 24V 3A 60W 6-Pin |
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | 1 | Fixed | 24 | 3 | 60(Typ) | 90 | 264 | 3000VAC | 0.5% | 1% | 1 | 47 to 63 | 88(Typ) | Screw Terminal Block | Yes | 80mV(Max) | 6 | No | No | No | No | EAR99 | |||||||||
PS-1512
AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 1.25 | 15 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 0.88 | 47 to 63 | ±1 | 84(Typ) | No | Screw Terminal Block | Yes | 120mV(Max) | No | 4 | No | No | No | No | EAR99 | No | ||
PSW-12024
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
|
$222.55
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 180 | 550 | 254 | 780 | 3000VAC | 0.5% | 0.5% | 1.2 | 47 to 63 | ±1 | 91(Typ) | Screw Terminal Block | No | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||
PS-S6012
AC/DC Power Supply Single-OUT 12V 5A 60W 9-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 5 | 60 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 1.8 | 47 to 63 | ±1 | 86(Typ) | Screw Terminal Block | Yes | 120mV(Max) | No | 9 | Unknown | No | No | No | No | EAR99 | No | ||
PST-96024
AC/DC Power Supply Single-OUT 24V 40A 960W 10-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 40 | 960 | 340 | 550 | 3000VAC | 0.5% | 0.5% | 2 | 47 to 63 | ±1 | 91(Typ) | No | Screw Terminal Block | Yes | 80mV(Max) | No | 10 | No | No | No | No | EAR99 | |||||
PS-S2005
AC/DC Power Supply Single-OUT 5V 3A 15W 6-Pin
|
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 3 | 15 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 0.55 | 47 to 63 | ±2 | 76(Typ) | Screw Terminal Block | Yes | 80mV(Max) | No | 6 | No | No | No | EAR99 | No | ||||
PSC-2024
AC/DC Power Supply Single-OUT 24V 1A 24W 6-Pin
|
Desde $25.18 hasta $27.29
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 1 | 24 | 88 | 264 | 124 | 370 | 4242VDC | 1% | 1% | 0.45(Typ) | 47 to 63 | ±1 | 86(Typ) | No | Screw Terminal Block | Yes | 120mV(Max) | No | 6 | Unknown | No | No | No | No | EAR99 | ||
PSC-6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin
|
Desde $37.83 hasta $40.99
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 88 | 264 | 124 | 370 | 4242VDC | 1% | 1% | 1.3(Typ) | 47 to 63 | ±1 | 87(Typ) | No | Screw Terminal Block | Yes | 120mV(Max) | No | 9 | No | No | No | No | EAR99 | |||
PSA-12024
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin
|
Desde $86.58 hasta $93.82
Por unidad
|
Altech Corporation | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 90|180 | 135|264 | 3000VAC | 0.5% | 1% | 1.8 | 47 to 63 | -0.3 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No |