Allegro MicroSystems Diodos, transistores y tiristores
9 Allegro MicroSystems Diodos, transistores y tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Category | Surge Current Rating - (A) | Material | Configuration | Channel Type | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Gate Trigger Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Gate Trigger Current - (mA) | Maximum Continuous Forward Current - (A) | Maximum Collector-Base Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Number of Elements per Chip | Maximum Continuous DC Collector Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Peak On-State Voltage - (V) | Minimum DC Current Gain | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Repetitive Peak Off-State Current - (mA) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Input Capacitance @ Vds - (pF) | Maximum Power Dissipation - (mW) | Maximum Drain-Source Resistance - (Ohm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLA5064
Trans MOSFET N/P-CH 60V 10A 12-Pin(12+Tab) SIP
|
|
Allegro MicroSystems | MOSFETs | Power MOSFET | Triple | N|P | Enhancement | 3 | 60 | ±20 | 10 | 460@10V@N Channel|1200@10V@P Channel | 5000 | 140@4V@N Channel|140@10V@P Channel | 12 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
2SC3519A
Trans GP BJT NPN 180V 15A 130000mW 3-Pin(3+Tab) TO-3P
|
|
Allegro MicroSystems | GP BJT | NPN | Bipolar Power | Si | Single | 180 | 180 | 1 | 5 | 15 | 50@5A@4V | 50 to 120 | 2@0.5A@5A | 130000 | 3 | TO-3P | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| AMT49105KEVTR-J Three-Phase MOSFET |
Desde $2.159 hasta $2.249
Por unidad
|
Allegro MicroSystems | MOSFETs | 48 | QFN EP | QFN | No | Yes | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||||
TMA254B-L
TRIAC 400V 263A 3-Pin(3+Tab) TO-3PF Tube
|
|
Allegro MicroSystems | TRIACs | 1.5 | 30 | 400 | 400 | 1.4@20A | 2 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
| 2SC6145A-Y Trans GP BJT NPN 260V 15A 160000mW 3-Pin(3+Tab) TO-3P Tube |
|
Allegro MicroSystems | GP BJT | NPN | Bipolar Power | Single | 260 | 260 | 1 | 5 | 15 | 70@5A@4V | 50 to 120 | 0.5@0.5A@5A | 160000 | Tube | 3 | TO-3P | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FML-4202S
Diode Switching 200V 20A 3-Pin(3+Tab) TO-3PF
|
|
Allegro MicroSystems | Rectifiers | Switching Diode | 200 | 20 | 150 | 0.98@10A | 10 | 40 | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| 2SA2223A-Y Trans GP BJT PNP 260V 15A 160000mW 3-Pin(3+Tab) TO-3P Tube |
|
Allegro MicroSystems | GP BJT | PNP | Bipolar Power | Single | 260 | 260 | 1 | 5 | 15 | 70@5A@4V | 50 to 120 | 0.5@0.5A@5A | 160000 | Tube | 3 | TO-3P | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FMXA-4203S
Diode Switching 300V 20A 3-Pin(3+Tab) TO-3PF
|
|
Allegro MicroSystems | Rectifiers | Switching Diode | 300 | 20 | 100 | 1.3@10A | 100 | 25 | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
A2982SLWTR-T
Trans Darlington NPN/PNP 50V 0.5A 20-Pin SOIC W T/R
|
|
Allegro MicroSystems | BJT Darlington | NPN|PNP | Octal | 50 | 8 | 0.5 | 1.8@100mA|1.9@225mA|2@350mA | Tape and Reel | Unknown | 20 | SOIC W | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No |