Allegro MicroSystems Transistores bipolares
4 Allegro MicroSystems Transistores bipolares
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Category | Number of Elements per Chip | Configuration | Maximum Continuous DC Collector Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SC3519A
Trans GP BJT NPN 180V 15A 130000mW 3-Pin(3+Tab) TO-3P
|
|
Allegro MicroSystems | GP BJT | NPN | Si | Bipolar Power | 1 | Single | 180 | 180 | 5 | 15 | 50@5A@4V | 50 to 120 | 130000 | 2@0.5A@5A | 3 | TO-3P | TO | Unknown | No | No | No | No | EAR99 | No | ||||||
| 2SA2223A-Y Trans GP BJT PNP 260V 15A 160000mW 3-Pin(3+Tab) TO-3P Tube |
|
Allegro MicroSystems | GP BJT | PNP | Bipolar Power | 1 | Single | 260 | 260 | 5 | 15 | 70@5A@4V | 50 to 120 | 160000 | 0.5@0.5A@5A | Tube | 3 | TO-3P | TO | No | No | No | No | EAR99 | No | |||||||
| 2SC6145A-Y Trans GP BJT NPN 260V 15A 160000mW 3-Pin(3+Tab) TO-3P Tube |
|
Allegro MicroSystems | GP BJT | NPN | Bipolar Power | 1 | Single | 260 | 260 | 5 | 15 | 70@5A@4V | 50 to 120 | 160000 | 0.5@0.5A@5A | Tube | 3 | TO-3P | TO | No | No | No | No | EAR99 | No | |||||||
A2982SLWTR-T
Trans Darlington NPN/PNP 50V 0.5A 20-Pin SOIC W T/R
|
|
Allegro MicroSystems | BJT Darlington | NPN|PNP | 8 | Octal | 0.5 | 50 | 1.8@100mA|1.9@225mA|2@350mA | Tape and Reel | Unknown | 20 | SOIC W | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No |