Aimtec Suministros de energía LED
116 Aimtec Suministros de energía LED
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMEPR5-05100AZ
AC/DC LED Power Supply 5W Single 4-Pin
|
Existencias
10
$15.86
Por unidad
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 3 to 5 | 1000 | 5 | 90VAC to 264VAC | 74 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | ||||||||
|
Más Buscadas
AMEPR5-1435AZ
AC/DC LED Power Supply 4.9W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 6 to 14 | 350 | 4.9 | 90VAC to 264VAC | 77 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | ||||||||
AMEPR10D-5020AZ-UW
AC/DC LED Power Supply 10W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 36 to 50 | 200 | 10 | 90VAC to 264VAC | 0.9(Max) | 79 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR10D-4025AZ-UD
AC/DC LED Power Supply 10W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 30 to 40 | 250 | 10 | 90VAC to 264VAC | 0.9(Max) | 80 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR5-1236AZ
AC/DC LED Power Supply 4.32W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 5 to 12 | 360 | 4.32 | 90VAC to 264VAC | 77 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | ||||||||
AMEOR60-12500AZ
AC/DC LED Power Supply 60W Single 6-Pin
|
|
Aimtec | Suministros de energía LED | AC/DC | 1 | 5 to 12 | 5000 | 60 | 90VAC to 305VAC | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||
AMLBW-3630Z
Constant Current LED Power Supply
|
|
Aimtec | Suministros de energía LED | 1 | 300 | 9VDC to 36VDC | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
AMER120-36340AZ
AC/DC LED Power Supply 122.4W Single 3-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current|Constant Voltage | AC/DC | 1 | 24 to 36 | 3400 | 122.4 | 90VAC to 305VAC | 0-10V/Analog/PWM | 0.98 | 88 | Lead Wire | 5Year | 3 | No | No | No | No | No | EAR99 | No | ||||||
AMEPR10D-1270AZ-220W
AC/DC LED Power Supply 8.4W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 5 to 12 | 700 | 8.4 | 180VAC to 264VAC | 0.9(Max) | 79 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR30D-15200AZ-110
AC/DC LED Power Supply 30W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 8 to 15 | 2000 | 30 | 90VAC to 135VAC | 0.9(Max) | 80 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR30D-36100AZ-220
AC/DC LED Power Supply 36W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 24 to 36 | 1000 | 36 | 180VAC to 264VAC | 0.9(Max) | 84 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMER120C-36340CAZ
AC/DC LED Power Supply 122.4W Single 7-Pin
|
|
Aimtec | Suministros de energía LED | AC/DC | 1 | 122.4 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
AMEPR60-36170AZ
AC/DC LED Power Supply 63.7W Single 2-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current|Constant Voltage | AC/DC | 1 | 24 to 36 | 1700 | 63.7 | 90VAC to 305VAC | 0-10V/PWM | 0.97 | 88 | Lead Wire | 5Year | 2 | No | No | No | No | No | EAR99 | No | ||||||
AMLD-6025Z
Constant Current LED Power Supply
|
|
Aimtec | Suministros de energía LED | 1 | 250 | 9 | No | No | No | No | No | No | |||||||||||||||||
AMEPR10D-1564AZ-UW
AC/DC LED Power Supply 9.6W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 8 to 15 | 640 | 9.6 | 90VAC to 264VAC | 0.9(Max) | 77 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMER150-50300CAZ
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Aimtec | Suministros de energía LED | AC/DC | 1 | 150 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
AMER120-36340AZ-NA
AC/DC LED Power Supply 122.4W Single 7-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current|Constant Voltage | AC/DC | 1 | 24 to 36 | 3400 | 122.4 | 90VAC to 305VAC | 0-10V/Analog/PWM | 0.98 | 88 | Lead Wire | 5Year | 7 | No | No | No | No | EAR99 | No | |||||||
AMER150C-36420CAZ-NA
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Aimtec | Suministros de energía LED | AC/DC | 1 | 150 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
AMLD-3670IZ
High Power LED Power Supplier
|
|
Aimtec | Suministros de energía LED | 10 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||
AMEPR15D-3650AZ-110W
AC/DC LED Power Supply 18W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 24 to 36 | 500 | 18 | 90VAC to 135VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMER150C-50300AZ
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Aimtec | Suministros de energía LED | AC/DC | 1 | 150 | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||
AMEPR15D-2470AZ-220W
AC/DC LED Power Supply 16.8W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 12 to 24 | 700 | 16.8 | 180VAC to 264VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMER60-12V
AC to DC LED Driver Module
|
|
Aimtec | Suministros de energía LED | 1 | 5000 | 5 | No | ||||||||||||||||||||||
AMER150-50300AZ-NA
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Aimtec | Suministros de energía LED | AC/DC | 1 | 150 | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||
AMEPR5-0670AZ
AC/DC LED Power Supply 4.2W Single 4-Pin
|
|
Aimtec | Suministros de energía LED | Constant Current | AC/DC | 1 | 2 to 6 | 700 | 4.2 | 90VAC to 264VAC | 76 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No |