Advantech Computer Products
402 Advantech Computer Products
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Wireless Support | Type | Processor Type | Printing Technology | ISA | Cell Type | Wireless Frequency | Processor Family | Number of Ports | Number of Internal Drive Bay | Capacity - (byte) | Application | Type of Connection | Processor Number | Number of External Drive Bay | Maximum Write Speed - (Mbps) | Maximum Voltage Rating | Maximum Read Speed - (MBps) | Maximum Data Rate | Interface Type | Ethernet Connector Type | Internal Drive Bay Form Factor | Cellular Type | Wheel Option | Wake-on-LAN | Transmission Speed | Processor Speed - (Hz) | PCI Mini | Number of Slots | External Drive Bay Form Factor | Data Rate | Backplane Form Factor | Style | Rotational Speed - (r/min) | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | System Memory Type | PCIe x1 | Maximum Operating Supply Voltage - (VAC) | LED Indicator | Fan Connector | Display Type | Wireless Technology | System Memory Socket Type | PCIe x2 | Non Operating Shock Rate - (g) | MDI/MDIX Port | Interface | Intel Technologies | Data Buffer | Typical Operating Supply Voltage - (V) | PCIe x3 | Operating Vibration - (g) | Number of Wireless Channels | Wireless Data Rate | System Memory Number of Socket Pins | System Memory Maximum Size - (B) | PCIe x4 | I2C | Power Supply Output | Modulation Technique | JTAG Support | Form Factor - (in) | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | Multiplexing Technique | IP Rating | Housing Color | ECC Support | Data Cache Size - (B) | Typical Sensitivity | PS/2 | PCI-X | Number of Ethernet Ports | Ethernet Controller Type | Chassis Form Factor | BIOS | Wireless Personal Area Network | Interface Transfer Rate | Ethernet Card Number of Connectors | VGA | Maximum Operating Frequency - (Hz) | Display Chipset Type | Backplane Option | Storage Drive Form Factor | On Board Sound Card Type | Hard Disk Form Factor - (in) | On Board Graphic Card | Number of Hard Disk Bays | RS422 | Graphics Memory Allocation - (MB) | UART | Storage Drive Interface Type | Number of Cooling Fans | Minimum Operating Humidity - (%) | Maximum Operating Humidity - (%) | Display Size - (in) | Wireless Wide Area Network | SPI | Display Resolution - (Pixels) | On Board Ethernet Card | CAN | Storage Drive Type | Storage Drive Maximum Capacity - (B) | USB | Audio Interfaces | SATA | PATA | Mic In | GPIO | Cooling System | Display Interface | AGP | Video In | Slot Support | RS485 | RS232 | Ethernet Speed | Product Depth - (mm) | PCI | Product Length - (mm) | Minimum Operating Supply Voltage | Graphic Card Resolution - (Pixels) | Android | SD | Linux | Medical Application | Wireless Local Area Network | Product Weight - (g) | Product Height - (mm) | Operating Systems | Maximum Power Consumption - (W) | Chipset Type | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UTC-310GP-USB0E 10.1 Inch Ubiquitous Touch Computer UTC-310G with Intel Celeron N3350 / Pentium N4200 |
$652.84
Por unidad
|
Advantech | Computadoras de panel | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-S25M1-16G-SBE
SATA III (6.0Gb) 2.5" SSD and SATA III (6.0Gb) 2.5" SSD
|
|
Advantech | Unidades de estado sólido | MLC | 16G | 1520 | 4080 | SATA | Solid State Module | 2.5in | 6Gbps | 69.85 | 100 | 7 | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-S25M8-1T-SAE
Solid State Drive 2.5in SATA 1Tbyte 6Gbps 4320Mbps Read 4160Mbps Write
|
$988.94
Por unidad
|
Advantech | Unidades de estado sólido | 1T | 1520 | 4080 | SATA | Solid State Drive | 2.5in | No | 6Gbps | 100.2 | 69.85 | 7 | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-S25M8-512G-SAE
Solid State Drive 2.5in SATA 512Gbyte 6Gbps 4320Mbps Read 4160Mbps Write
|
|
Advantech | Unidades de estado sólido | 512G | 1520 | 4080 | SATA | Solid State Drive | 2.5in | No | 6Gbps | 69.85 | 100.2 | 7 | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AIMB-115I-S6A1E Circuit Board, Atom E3826, DC1,75G, UTX MB, 2GbE, 2HDMI, LVDS, Rev, A |
|
Advantech | Placas madre y computadoras monoplaca | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AIMB-286L-00A1E Intel Core Processor LGA 1151 Mini-ITX with DP/HDMI/LVDS, 6 COM, Dual LAN |
Desde $256.31 hasta $277.77
Por unidad
|
Advantech | Placas madre y computadoras monoplaca | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MIC-711-OX3A1 AI Inference System Based on Jetson Orin NX |
Desde $1,181.76 hasta $1,275.84
Por unidad
|
Advantech | Sistema en módulos - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
968SPUSTL2
Store Business Intelligent Software Designed For Public Cloud
|
Desde $1,069.44 hasta $1,154.58
Por unidad
|
Advantech | Software Services | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SM8M4-128G-SBC
SSD 128GB MLC M.2 2280
|
|
Advantech | Unidades de estado sólido | 128G | 3960 | 4480 | SATA | Solid State Drive | M.2 | 6Gbps | 22 | 80 | 3.8 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ROM-5720CQ-PEA2E SMARC 2.0/2.1 Computer-on-Module |
Desde $217.02 hasta $235.19
Por unidad
|
Advantech | Sistema en módulos - SOM | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SOM-5893RG-U2A1E
Basic COM Express SOM with R-Series Processor 16GB RAM
|
|
Advantech | Sistema en módulos - SOM | AMD | R-Series | RX-225FB | No | 2.2G | 0 | 17 | Dual Core | 0 | DDR3 | 7 | CRT|LCD | SODIMM | 0 | 0 | 204 | 16G | 0 | 0 | No | Basic COM Express | 1600MHz | 1 | 0 | 2 | No | 2M | 0 | 0 | 1 | Intel I211AT | AMI UEFI 64Mb | 1 | AMD Radeon HD 9000 | 0 | 0 | 1 | 0 | 12 | 0 | 4 | 0 | No | 1 | DP|DVI|HDMI|LVDS|VGA | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 95 | 0 | 125 | 1920x1200@LVDS|1920x1200@VGA|4096x2160@DP|4096x2160@DVI|4096x2160@HDMI | Linux | No | AMD A77E | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ARK-6610-18ZBE
Compact Chassis for Mini-ITX Motherboard
|
|
Advantech | Armazón de computadora | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
96PR-102-UB3-M
Mobile Printer 116mm 70mm 148mm Bluetooth/USB
|
|
Advantech | Impresoras | Mobile Printer | Bluetooth|USB | 70mm | 116mm | 550 | 148mm | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-S25M8-512G-SAC
Solid State Drive 2.5in SATA 512Gbyte 6Gbps 4320Mbps Read 4160Mbps Write
|
|
Advantech | Unidades de estado sólido | 512G | 1520 | 4080 | SATA | Solid State Drive | 2.5in | No | 6Gbps | 100.2 | 69.85 | 7 | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| UTC-318GP-ATB0E Panel PCs Intel Celeron J1900 Quad Core |
$1,112.11
Por unidad
|
Advantech | Computadoras de panel | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AIMB-B2000-15ZE
Computer Chassis 250mm Length 98mm Height 255mm Depth
|
$176.11
Por unidad
|
Advantech | Armazón de computadora | 2@HDD|1@HDD/1@ODD(Optional) | 2.5in/Slim | 0.3A@-12V/10A@3.3V/13A@5V/2A@5VSB/10A@12V | 0 | 0 | No | 2 | 4 | 0 | 0 | No | 0 | Fan | No | 255 | 250 | 3800 | 98 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| POC-624-12B110-CA 24 Inch Point-of-Care Terminal with 11th Generation Intel Processor |
Desde $2,760.89 hasta $2,980.69
Por unidad
|
Advantech | Computadoras todo en uno | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| UTC-120GP-WUS1E 21.5 inch FHD P-cap, N4200, 4G RAM, 128G SSD, Win10, Wi-Fi/BT, Power Cord |
$1,085.76
Por unidad
|
Advantech | Computadoras de panel | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SM8M1-32G-SBE
SATA III (6.0Gb) mSATA and SATA III (6.0Gb) M.2 2280
|
|
Advantech | Unidades de estado sólido | MLC | 32G | 1520 | 4080 | SATA | Solid State Module | 2.5in | 6Gbps | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SLMU4-128G-SBC
Solid State Drive MO-297 SATA 128Gbyte 6Gbps 4080Mbps Read 1200Mbps Write
|
|
Advantech | Unidades de estado sólido | 128G | 1200 | 4080 | SATA | Solid State Drive | Slim SATA | 6Gbps | 39 | 54 | 4.5 | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AIMB-288EH-K1A1 1U THIN Motherboard 12th Gen Intel Core Processor LGA1700 NVIDIA Quadro Embedded T1000 |
Desde $2,177.42 hasta $2,350.76
Por unidad
|
Advantech | Placas madre y computadoras monoplaca | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| UTC-520GP-ATB0E Panel PCs Intel Pentium N4200 Quad Core 21.5in LCD |
$1,262.23
Por unidad
|
Advantech | Computadoras de panel | Intel | Pentium | N4200 | 1.1G | 0 | Quad Core | 0 | DDR3L | 0 | LCD | SODIMM | 0 | 0 | 204 | 8G | 0 | 1867M | 0 | 1 | No | 2M | 0 | 0 | 2 | Intel I210AT | 0 | 2.5in | 0 | SATA | 21.5 | 1920x1080 | HDD | 4 | 1@Mic In/1@Line Out | 1 | 0 | Yes | 0 | 0 | No | 0 | 2 | 1000Mbps | 313.51 | 0 | 517.64 | 43.5 | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AIM-68CT-C3103000 Tablet PC with Intel Atom Processor |
|
Advantech | Computadoras personales tablet | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| EKI-1524I-CE Ethernet to Serial Server 10Mbps/100Mbps |
|
Advantech | Servidores en serie | Ethernet to Serial | RJ-45 | 1 | 0 | 10Mbps/100Mbps | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
96ND1TB-ST-SG5KG1
1Tbyte 2.5in SATA
|
|
Advantech | Unidades del disco duro | 1T | SATA | 2.5 | No | No | No | No | Yes | Yes |