Advantech Computer Products
402 Advantech Computer Products
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Wireless Support | Type | Processor Type | Printing Technology | Cell Type | Application | Wireless Frequency | Processor Family | Number of Ports | Number of Internal Drive Bay | Capacity - (byte) | Type of Connection | Processor Number | Number of External Drive Bay | Maximum Write Speed - (Mbps) | Maximum Voltage Rating | Maximum Read Speed - (MBps) | Maximum Data Rate | Interface Type | Ethernet Connector Type | Cellular Support | Processor Cores | PCI | Maximum Mean Time Between Failure - (h) | Internal Drive Bay Form Factor | Cellular Type | Wheel Option | Wake-on-LAN | Transmission Speed | PCI Mini | Number of Slots | Number of Ethernet Ports | External Drive Bay Form Factor | Data Rate | Backplane Form Factor | Style | Rotational Speed - (r/min) | Processor Speed - (Hz) | PCIe Mini | Number of Serial Ports | Maximum Operating Humidity - (%) | Data Cache Size - (B) | Serial Data Rate | PCIe x1 | Operating Shock Rate - (g) | Maximum Power Supply Input Voltage - (VAC) | LED Indicator | Wireless Technology | PISA | PCIe x2 | Non Operating Shock Rate - (g) | MDI/MDIX Port | Interface Transfer Rate | Intel Technologies | Data Buffer | Chipset Type | Typical Operating Supply Voltage - (V) | System Memory Socket Type | Operating Vibration - (g) | Number of Wireless Channels | Form Factor | BIOS | Wireless Data Rate | Typical Input Power - (mW) | System Memory Maximum Size - (B) | PCIe x4 | Non-Operating Vibration - (g) | I2C | PCIe x8 | Modulation Technique | Housing Color | SMBus | Multiplexing Technique | IP Rating | ECC Support | Display Type | Typical Sensitivity | PCI-X | Chassis Form Factor | System Memory Type | Number of System Memory | Minimum Operating Frequency - (Hz) | Interface | Board Form Factor | Maximum Operating Frequency - (Hz) | Display Size - (in) | Backplane Option | PATA | GPIO | Display Resolution - (Pixels) | Hard Disk Form Factor - (in) | Storage Drive Type | On Board Graphic Card | Number of Hard Disk Bays | System Memory Speed | RS422 | Graphics Memory Allocation - (MB) | Wireless Local Area Network | UART | RS232 | Number of Cooling Fans | Minimum Operating Humidity - (%) | Display Chipset Type | Ethernet Controller Type | CAN | Product Depth - (mm) | Ethernet Speed | VGA | Product Height - (mm) | Ethernet Card Number of Connectors | Audio Interfaces | SATA | Video In | Operating Systems | Mic In | Cooling System | Display Interface | AGP | RS485 | SD | Maximum Operating Supply Voltage | Graphic Card Resolution - (Pixels) | Linux | Windows | Product Weight - (g) | Storage Drive Interface Type | Minimum Operating Supply Voltage - (V) | Product Length - (mm) | Wireless Wide Area Network | Wireless Personal Area Network | USB | System Memory Number of Socket Pins | Storage Drive Maximum Capacity - (B) | Storage Drive Form Factor | Maximum Power Consumption - (W) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AIMB-277G2-FLA1E LGA1200 Mini-ITX motherboard 10th Gen Core processor |
$409.29
Por unidad
|
Advantech | Placas madre y computadoras monoplaca | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| PCIE-2131BP-00A1E 4-port 1GbE copper bypass NIC with Intel® I350-AM4 controller |
$257.72
Por unidad
|
Advantech | Network Interface Cards | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BB-WSK-NRG-2
Smart Network Gateways
|
|
Advantech | Entradas de la red | Yes | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-S25V8-512G-SAC
SATA III (6.0Gb) 2.5" SSD and SATA III (6.0Gb) 2.5" SSD
|
|
Advantech | Unidades de estado sólido | MLC | 512G | 1520 | 4080 | SATA | Solid State Module | 2.5in | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SHMM2-256G-SBE
Flash solid State Drive
|
|
Advantech | Unidades de estado sólido | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AIMB-B2203-15ZE
Chassis with One Expansion Slot
|
|
Advantech | Armazón de computadora | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MIC-711-ON2A1 AI Inference System Based on Jetson Orin NX |
Desde $739.20 hasta $798.05
Por unidad
|
Advantech | Sistema en módulos - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SOM-5991P2-U2A1E
COM Express Basic Module Type 6 Intel® Xeon® Processor
|
|
Advantech | Sistema en módulos - SOM | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PWS-440-6E003E
Handheld PCs Marvell PXA310 806MHz 3.7in TFT LCD Display
|
|
Advantech | Computadoras personales portátiles | Marvell | PXA310 | 806M | 512M | TFT LCD | DDR | 3.7 | 0 | 480x640 | 0 | IEEE 802.11b/g | 1 | 42 | 1 | 155 | No | Yes | 0 | 0 | 650 | 96 | SiRF Star IV | Bluetooth v2.1 Class 2 | 3 | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TREK-674-LWB7B0E
Compact In-vehicle Computing Box for Surveillance
|
|
Advantech | Computadoras personales box | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SOM7567BS0CB2103-T Mini Com Express Som With Celeron Processor |
|
Advantech | Sistema en módulos - SOM | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
96PR-102-UW2-M
Mobile Printer 89.3mm 56.5mm 134.5mm Bluetooth/USB
|
|
Advantech | Impresoras | Mobile Printer | Bluetooth|USB | 56.5mm | 134.5mm | 350 | 89.3mm | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-S25M8-480G-AAE
Solid State Drive 2.5in SATA 480Gbyte 6Gbps 4320Mbps Read 4160Mbps Write
|
|
Advantech | Unidades de estado sólido | 480G | 4160 | 4320 | SATA | Solid State Drive | 6Gbps | 2.5in | 69.85 | 7 | 100.2 | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AIMB-586QG2-00A1E AIMB-586 Motherboard With Intel Xeon Processor |
Desde $396.94 hasta $430.17
Por unidad
|
Advantech | Placas madre y computadoras monoplaca | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SHMM2-128G-SBC
Solid State Drive Mini PCIe SATA 128Gbyte 6Gbps 2000Mbps Read 800Mbps Write
|
|
Advantech | Unidades de estado sólido | 128G | 800 | 4000 | SATA | Solid State Drive | 6Gbps | mSATA | 26.8 | 4.2 | 30 | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
96PR-127-UB-D
Barcode Printer 204mm 280mm 164mm Bluetooth/USB
|
|
Advantech | Impresoras | Barcode Printer | Bluetooth|USB | 280mm | 164mm | 2400 | 204mm | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BB-WSD2C21150
Network Gateway Screw 250Kbps IP67 Port
|
|
Advantech | Entradas de la red | Yes | Yes | 250Kbps | No | No | No | No | 5A991.b.4.b | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SM8M2-64G-SBC
Solid State Drive M.2 2280 SATA 64Gbyte 6Gbps 4480Mbps Read 3960Mbps Write
|
|
Advantech | Unidades de estado sólido | 64G | 3960 | 4480 | SATA | Solid State Drive | 6Gbps | M.2 2280 | 22 | 3.8 | 80 | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SMSM4-256G-SBE
SQFlash 640 Series mSATA
|
$299.67
Por unidad
|
Advantech | Unidades de estado sólido | 256G | 3983.12 | 4493.84 | SATA | Solid State Drive | mSATA | 30 | 4.2 | 50.8 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RSB-6410CD-PNA1E
Dual/Quad Mini-ITX Motherboard
|
$290.37
Por unidad
|
Advantech | Placas madre y computadoras monoplaca | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ACP-1010MB-00BE
Computer Chassis Rack Mount 1U 480mm Length 44mm Height 497mm Depth
|
|
Advantech | Armazón de computadora | 3 | 2 | 3.5in | 3.5in | 1U | ATX/MicroATX | No | 0 | 2 | 497 | 0 | 44 | 0 | No | No | Fan | 8000 | 480 | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-S25M4-512G-SBE
Solid State Drive 2.5in SATA 512Gbyte 6Gbps 4080Mbps Read 1520Mbps Write
|
|
Advantech | Unidades de estado sólido | 512G | 1520 | 4080 | SATA | Solid State Drive | 6Gbps | 2.5in | 7 | 100 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-SMSM1-32G-SBE
SQFlash 640 series mSATA MLC 128/256/512 GB
|
|
Advantech | Unidades de estado sólido | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SQF-CM8M8-100G-E7C
PCIe III x4 M.2 2280 SSD
|
|
Advantech | Unidades de estado sólido | MLC | 100G | 6000 | 10000 | NVMe 1.1 | Solid State Drive | M.2 2280 | 80 | 3.8 | 22 | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
VESR424T
Industrial Ethernet Serial Servers
|
|
Advantech | Servidores en serie | No | No | No | No | 5A991 | No |