3Y Power Technology Suministros de energía
2 3Y Power Technology Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Style | Output Type | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Input Frequency - (Hz) | Power Indicator | Minimum DC Input Voltage - (V) | Input/Output Type | Maximum DC Input Voltage - (V) | Maximum Input Current - (A) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Efficiency - (%) | Configurable | Ripple and Noise | Medical Application | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| YSEF0850EM-2A00P10 AC/DC Power Supply Single-OUT 12V 70.83A 850W |
Desde $142.17 hasta $154.08
Por unidad
|
3Y Power Technology | Suministro de energía de AC a CC | Enclosed | Fixed | 1 | 12 | 70.83 | 850 | 90 | 264 | 47 to 63 | No | 180 | 310 | 12 | 94 | 120mV | No | Unknown | Unknown | Unknown | |||||||||
FSP220-60MPC-AD
AC/DC Power Supply Octal-OUT 3.3V/5V/12V/12V/12V/12V/-12V/-5V 9A/12A/14A/14A/14A/14A/0.3A/0.3A 220W
|
|
3Y Power Technology | Suministro de energía de AC a CC | Fixed | 8 | 12|-12|-5|3.3|5 | 14|0.3|9|12 | 220 | 100 | 240 | No | AC/DC | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |