SiC431_Typical Application
Typical Application for SiC431 3 to 24 V Input, 24 A microBUCK DC/DC Converter
Description
Typical Application for SiC431 is a synchronous buck regulator with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 24A continuous current at up to 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 3 to 24 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 21.6V 24A 24-Pin PowerPAK MLP EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 21.6V 24A 24-Pin PowerPAK MLP EP T/R |