TWR-KV46F150M
TWR-KV46F150M, Tower System Module for the MKV46F256 Kinetis KV4x Family MCUs
Description
TWR-KV46F150M, Development Tool for the Kinetis V series KV4x MCU family built on the ARM Cortex-M4 processor. The TWR-KV46F150M MCU module is designed to work either in Standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all Tower System modules, the TWR-KV46F150M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin DSBGA T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP Tube |