TWR-KV31F120M
TWR-KV31F120M, Tower System Module for the MKV31F512VLL12 kinetis V series KV3x family built on the ARM Cortex-M4 processor
Description
TWR-KV31F120M, is a development tool for the Kinetis V series KV3x family built on the ARM Cortex-M4 processor. The TWR-KV31F120M MCU module is designed to work either in Standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KV31F120M is supported by a range of Freescale and third-party development software
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 100-Pin LQFP Tray | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R |