Arrow Electronic Components Online

TWR-KL46Z48M

TWR-KL46Z48M, Kinetis KL3x, KL4x Tower System Module for MKL46Z256VLL4 MCU

TWR-KL46Z48M Image (Sheet 1 of 9)
TWR-KL46Z48M Image (Sheet 1 of 9)
TWR-KL46Z48M Specification (Sheet 2 of 9)
TWR-KL46Z48M Block Diagram (Sheet 3 of 9)
PKL46Z256VLL4 (100LQFP) (Sheet 4 of 9)
+5

Manufacturer

Description

TWR-KL46Z48M, Kinetis KL3x, KL4x Tower System Module for MKL46Z256VLL4 MCU. The TWR-KL46Z48M is a development tool for the KL3x and KL4x families of Kinetis MCUs and select MCUs in KL1x and KL2x families. The TWR-KL46Z48M MCU module is designed to work either in Standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KL25Z48M is supported by a range of Freescale and third-party development software

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Level Translators

Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70

View

Level Translators

Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R

View

Level Translators

Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R

View

Linear Regulators

LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube

Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each

Level Translators

Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R

View

USB Power Switches

USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube

Linear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R

Associated Documents

TWR-KL46Z48M Quick Start Package

TWR-KL46Z48M Schematic

FRDM-KL46Z and TWR-KL46Z48M Sample Code Package

TWR-KL46Z48M_PWB Design Package

Microcontrollers Driver Suite v10.4 plug-in for existing Eclipse 3.7 (Indigo) and Eclipse 4.2 (Juno) installations