Arrow Electronic Components Online

TWR-KL28Z72M

TWR-KL28Z72M, Tower System Module Development Board Using MKL28Z512VLL7 Kinetis KL28 32-bit MCU

TWR-KL28Z72M Top Image (Sheet 1 of 10)
TWR-KL28Z72M Top Image (Sheet 1 of 10)
TWR-KL28Z72M Angle Image (Sheet 2 of 10)
TWR-KL28Z72M Specification (Sheet 3 of 10)
TWR-KL28Z72M Block Diagram (Sheet 4 of 10)
+6

Manufacturer

Description

TWR-KL28Z72M, Kinetis KL28 MCU Tower System Module is a development board for the Kinetis KL28 32-bit MCUs. Features the Kinetis KL28 MCU with 512KB Flash, 128KB SRAM. Operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform. It can provide a broad range of expansion board options. The on-board interfaces include LED, a 3-axis digital sensor (3D accelerometer) and two capacitive touch pads

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Level Translators

Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R

View

Linear Regulators

LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 T/R

Linear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R

Level Translators

Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R

View

Level Translators

Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R

View

Level Translators

Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R

View

Linear Regulators

LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube

USB Power Switches

USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R

Associated Documents

TWR-KL28Z72M Schematics